-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance, 145 MHz FastFET™ Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8066ARZ-RLCT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1568 In Stock |
|
$4.2410 / $7.7600 | Buy Now |
DISTI #
584-AD8066ARZ-R
|
Mouser Electronics | Operational Amplifiers - Op Amps SOIC Dual Hi Perf Hi Speed FET Amplifier RoHS: Compliant | 2796 |
|
$4.2400 / $7.7500 | Buy Now |
|
Analog Devices Inc | SOIC Dual Hi Perf Hi Speed FET Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$4.2410 / $7.7600 | Buy Now |
DISTI #
68039943
|
Verical | Op Amp Dual High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$4.9692 | Buy Now |
|
Ameya Holding Limited | IC OPAMP VFB 145MHZ RRO 8SOIC | 5000 |
|
RFQ | |
DISTI #
AD8066ARZ-RL
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.2200 | Buy Now |
|
CHIPMALL.COM LIMITED | SOIC-8 FET InputAmplifiers ROHS | 336 |
|
$2.3889 / $3.6607 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8066ARZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8066ARZ-RL
Analog Devices Inc
High Performance, 145 MHz FastFET™ Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000006 µA | |
Bias Current-Max (IIB) @25C | 0.000006 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.000125 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -13.2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,0.236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 130 V/us | |
Slew Rate-Nom | 180 V/us | |
Supply Current-Max | 14.4 mA | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 100000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8066ARZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8066ARZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8065ARZ-REEL | High Performance, 145 MHz FastFET™ Op Amps | Analog Devices Inc | AD8066ARZ-RL vs AD8065ARZ-REEL |
AD8065AR-REEL7 | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MS-012AA, SOIC-8, Audio/Video Amplifier | Analog Devices Inc | AD8066ARZ-RL vs AD8065AR-REEL7 |
AD8065AR | High Performance, 145 MHz FastFET™ Op Amps | Analog Devices Inc | AD8066ARZ-RL vs AD8065AR |