Part Details for AD8079AR-REEL7 by Analog Devices Inc
Overview of AD8079AR-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8079AR-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 310 |
|
RFQ | ||
|
Quest Components | 248 |
|
$8.8064 / $12.3840 | Buy Now | |
|
Rochester Electronics | AD8079 - Buffer Amplifier, 2 Func, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$6.8800 / $8.0900 | Buy Now |
Part Details for AD8079AR-REEL7
AD8079AR-REEL7 CAD Models
AD8079AR-REEL7 Part Data Attributes
|
AD8079AR-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8079AR-REEL7
Analog Devices Inc
IC DUAL BUFFER AMPLIFIER, PDSO8, PLASTIC, SOIC-8, Buffer Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 10 µA | |
Bandwidth (3dB)-Nom | 260 MHz | |
Bias Current-Max (IIB) @25C | 6 µA | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 800 V/us | |
Supply Current-Max | 11.5 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD8079AR-REEL7
This table gives cross-reference parts and alternative options found for AD8079AR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8079AR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8079BR | IC DUAL BUFFER AMPLIFIER, PDSO8, PLASTIC, SOIC-8, Buffer Amplifier | Analog Devices Inc | AD8079AR-REEL7 vs AD8079BR |
AD8079ARZ-REEL | Dual 260 MHz Gain = +2.0 & +2.2 Buffer | Analog Devices Inc | AD8079AR-REEL7 vs AD8079ARZ-REEL |
AD8079BRZ-REEL | Dual 260 MHz Gain = +2.0 & +2.2 Buffer | Analog Devices Inc | AD8079AR-REEL7 vs AD8079BRZ-REEL |
AD8079BR-REEL7 | DUAL BUFFER AMPLIFIER, PDSO8, PLASTIC, SOIC-8 | Analog Devices Inc | AD8079AR-REEL7 vs AD8079BR-REEL7 |
AD8079ARZ-REEL7 | Dual 260 MHz Gain = +2.0 & +2.2 Buffer | Analog Devices Inc | AD8079AR-REEL7 vs AD8079ARZ-REEL7 |
AD8079BRZ | Dual 260 MHz Gain = +2.0 & +2.2 Buffer | Analog Devices Inc | AD8079AR-REEL7 vs AD8079BRZ |
AD8079AR | Dual 260 MHz Gain = +2.0 & +2.2 Buffer | Analog Devices Inc | AD8079AR-REEL7 vs AD8079AR |
AD8079BR-REEL | DUAL BUFFER AMPLIFIER, PDSO8, PLASTIC, SOIC-8 | Analog Devices Inc | AD8079AR-REEL7 vs AD8079BR-REEL |