There are no models available for this part yet.
Overview of AD8091ART-REEL7 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8091ARTZ-R7 | Analog Devices | AD8091ARTZ-R7-to-Rail Output A | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8561ARZ-REEL7 | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP |
CAD Models for AD8091ART-REEL7 by Rochester Electronics LLC
Part Data Attributes for AD8091ART-REEL7 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
LSSOP,
|
Pin Count
|
5
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
3.5 µA
|
Common-mode Reject Ratio-Nom
|
88 dB
|
Input Offset Voltage-Max
|
27000 µV
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-6.3 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Seated Height-Max
|
1.45 mm
|
Slew Rate-Nom
|
170 V/us
|
Supply Voltage Limit-Max
|
6.3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.6 mm
|
Alternate Parts for AD8091ART-REEL7
This table gives cross-reference parts and alternative options found for AD8091ART-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8091ART-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8091ART-REEL | OP-AMP, 27000 uV OFFSET-MAX, PDSO5, MO-178AA, SOT-23, 5 PIN | Rochester Electronics LLC | AD8091ART-REEL7 vs AD8091ART-REEL |
AD8091ART-R2 | IC OP-AMP, 27000 uV OFFSET-MAX, PDSO5, MO-178AA, SOT-23, 5 PIN, Operational Amplifier | Analog Devices Inc | AD8091ART-REEL7 vs AD8091ART-R2 |
AD8091ART-REEL | IC OP-AMP, 27000 uV OFFSET-MAX, PDSO5, MO-178AA, SOT-23, 5 PIN, Operational Amplifier | Analog Devices Inc | AD8091ART-REEL7 vs AD8091ART-REEL |
AD8091ART-REEL7 | OP-AMP, 27000uV OFFSET-MAX, PDSO5, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | AD8091ART-REEL7 vs AD8091ART-REEL7 |
AD8091ARTZ-REEL7 | OP-AMP, 27000uV OFFSET-MAX, PDSO5, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | AD8091ART-REEL7 vs AD8091ARTZ-REEL7 |
AD8091ARTZ-R7 | OP-AMP, 27000 uV OFFSET-MAX, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Rochester Electronics LLC | AD8091ART-REEL7 vs AD8091ARTZ-R7 |
AD8091ARTZ-R2 | Low Cost, High Speed Rail-to-Rail Amplifier (Single) | Analog Devices Inc | AD8091ART-REEL7 vs AD8091ARTZ-R2 |
AD8091ART-R2 | OP-AMP, 27000 uV OFFSET-MAX, PDSO5, MO-178AA, SOT-23, 5 PIN | Rochester Electronics LLC | AD8091ART-REEL7 vs AD8091ART-R2 |
AD8091ARTZ-RL | IC OP-AMP, 27000 uV OFFSET-MAX, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN, Operational Amplifier | Analog Devices Inc | AD8091ART-REEL7 vs AD8091ARTZ-RL |
Related Parts for AD8091ART-REEL7
-
AD8092AR-REEL7Operational Amplifiers
-
AD8129ARMOther Analog ICs
-
AP2403Switching Regulator or Controllers
-
AD7606BSTZAnalog to Digital Converters
-
AD8170ARMultiplexers or Switches
-
MIC811TUYPower Management Circuits
-
AD8228BRMZInstrumentation Amplifiers
-
ADP160AUJZ-3.0-R7Linear Regulator ICs
-
AD7948BNZDigital to Analog Converters