-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Distortion, High Speed 0.95nV/√Hz Voltage Noise Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1362
|
Newark | Opamp, 3.8Ghz, -40 To 125Deg C, Nsoic-Ep, No. Of Channels:1Channels, Gain Bandwidth Product:3.8Ghz, Supply Voltage Range:5V To 12V, Ic Case/Package:Nsoic-Ep, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8099ARDZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 499 |
|
$3.0500 | Buy Now |
DISTI #
505-AD8099ARDZ-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1695 In Stock |
|
$3.6895 / $6.7500 | Buy Now |
DISTI #
584-AD8099ARDZ
|
Mouser Electronics | High Speed Operational Amplifiers Ultra Low Noise & Dist. High Speed OpAmp RoHS: Compliant | 10523 |
|
$3.8300 / $5.7100 | Buy Now |
DISTI #
V99:2348_06213698
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2234 | Americas - 6 |
|
$3.7730 / $4.6400 | Buy Now |
|
Analog Devices Inc | Ultra Low Noise & Dist. High S Min Qty: 1 Package Multiple: 98 | 674 |
|
$2.5900 / $6.7500 | Buy Now |
DISTI #
63413998
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube Min Qty: 2 Package Multiple: 1 Date Code: 2234 | Americas - 6 |
|
$3.7730 / $4.6400 | Buy Now |
|
Rochester Electronics | AD8099 - Operational Amplifier, 500uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$3.4800 / $4.1000 | Buy Now |
DISTI #
AD8099ARDZ
|
TME | IC: operational amplifier, 510MHz, Ch: 1, SO8-EP, tube Min Qty: 1 | 0 |
|
$4.5300 / $5.7100 | RFQ |
|
Ameya Holding Limited | Operational amplifier, 510MHz, Channels: 1, SO8-EP, Package: tube | 663 |
|
RFQ | |
DISTI #
AD8099ARDZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 98 | 0 |
|
$3.6700 / $3.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8099ARDZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8099ARDZ
Analog Devices Inc
Ultralow Distortion, High Speed 0.95nV/√Hz Voltage Noise Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 13 µA | |
Bias Current-Max (IIB) @25C | 13 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 340 V/us | |
Slew Rate-Nom | 1350 V/us | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3800000 | |
Voltage Gain-Min | 6300 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8099ARDZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8099ARDZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8099ARDZ-REEL7 | Ultralow Distortion, High Speed 0.95nV/√Hz Voltage Noise Op Amp | Analog Devices Inc | AD8099ARDZ vs AD8099ARDZ-REEL7 |
AD8099ARDZ-REEL | Ultralow Distortion, High Speed 0.95nV/√Hz Voltage Noise Op Amp | Analog Devices Inc | AD8099ARDZ vs AD8099ARDZ-REEL |