Part Details for AD8134ACP-R2 by Analog Devices Inc
Overview of AD8134ACP-R2 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8134ACPZ-R2 | Analog Devices | Triple Diff.Driver w/sync-on C | |
AD8134ACPZ-REEL7 | Analog Devices | Triple Diff.Driver w/sync-on C | |
AD8134ACPZ-REEL | Analog Devices | Triple Diff.Driver w/sync-on C |
Price & Stock for AD8134ACP-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD8134ACP-R2-ND
|
DigiKey | IC OPAMP DIFF TRPL LDIST 24LFCSP Min Qty: 59 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
6950 In Stock |
|
$5.1500 | Buy Now |
|
Rochester Electronics | Line Driver, 3 Func, 3 Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6950 |
|
$4.4200 / $5.2000 | Buy Now |
Part Details for AD8134ACP-R2
AD8134ACP-R2 CAD Models
AD8134ACP-R2 Part Data Attributes
|
AD8134ACP-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8134ACP-R2
Analog Devices Inc
Triple Differential Driver With Sync-On-Common-Mode Package: 24 ld LFCSP (4x4mm w/2.10mm EP); No of Pins: 24; Temperature Range: Industrial; Container: 250/Reel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, MO-220VGGD-2, LFCSP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for AD8134ACP-R2
This table gives cross-reference parts and alternative options found for AD8134ACP-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8134ACP-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8134ACP-REEL | IC TRIPLE LINE DRIVER, QCC24, 4 X 4 MM, MO-220VGGD-2, LFCSP-24, Line Driver or Receiver | Analog Devices Inc | AD8134ACP-R2 vs AD8134ACP-REEL |
AD8134ACPZ-R2 | Triple Differential Driver With Sync-On-Common-Mode | Analog Devices Inc | AD8134ACP-R2 vs AD8134ACPZ-R2 |
AD8134ACPZ-REEL | Triple Differential Driver With Sync-On-Common-Mode | Analog Devices Inc | AD8134ACP-R2 vs AD8134ACPZ-REEL |
AD8134ACP-REEL7 | IC TRIPLE LINE DRIVER, QCC24, 4 X 4 MM, MO-220VGGD-2, LFCSP-24, Line Driver or Receiver | Analog Devices Inc | AD8134ACP-R2 vs AD8134ACP-REEL7 |