Part Details for AD813ARZ-14 by Analog Devices Inc
Overview of AD813ARZ-14 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD813ARZ-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7272
|
Newark | Video Amplifier, 3Amp, 100Mhz, Nsoic, Ic Type:Video Amplifier, No. Of Amplifiers:3Amplifiers, Gain Bandwidth:100Mhz, Slew Rate:450V/Μs, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Output Current:50Ma Rohs Compliant: Yes |Analog Devices AD813ARZ-14 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$13.6300 / $18.4700 | Buy Now |
DISTI #
505-AD813ARZ-14-ND
|
DigiKey | IC AMP CURRENT FEEDBACK 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
43 In Stock |
|
$12.2725 / $17.7700 | Buy Now |
DISTI #
584-AD813ARZ-14
|
Mouser Electronics | Video Amplifiers TRPL LO PWR I-FDBK OP AMP RoHS: Compliant | 65 |
|
$11.6800 / $17.7600 | Buy Now |
DISTI #
E54:1762_00109220
|
Arrow Electronics | Video Amp Triple ±18V 36V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2348 | Europe - 14 |
|
$11.6060 / $17.5660 | Buy Now |
|
Analog Devices Inc | TRPL LO PWR I-FDBK OP AMP Min Qty: 1 Package Multiple: 56 | 9 |
|
$8.2700 / $17.7700 | Buy Now |
|
Rochester Electronics | Video Amplifier, 3 Channel(s), PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 292 |
|
$10.3900 / $12.2200 | Buy Now |
DISTI #
4021959
|
element14 Asia-Pacific | VIDEO AMPLIFIER, 3AMP, 100MHZ, NSOIC RoHS: Compliant Min Qty: 1 Container: Each | 38 |
|
$13.1620 / $19.0505 | Buy Now |
DISTI #
4021959
|
Farnell | VIDEO AMPLIFIER, 3AMP, 100MHZ, NSOIC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 38 |
|
$12.1293 / $17.7468 | Buy Now |
Part Details for AD813ARZ-14
AD813ARZ-14 CAD Models
AD813ARZ-14 Part Data Attributes:
|
AD813ARZ-14
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD813ARZ-14
Analog Devices Inc
Single Supply, Low Power Triple Video Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT CAN ALSO OPERATE WITH 2.4V TO 36V SINGLE SUPPLY | |
Bandwidth-Nom | 100000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 6.02 dB | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 20.1 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for AD813ARZ-14
This table gives cross-reference parts and alternative options found for AD813ARZ-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD813ARZ-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD813AR-14 | Single Supply, Low Power Triple Video Amplifier | Analog Devices Inc | AD813ARZ-14 vs AD813AR-14 |
AD813ARZ-14-REEL | Single Supply, Low Power Triple Video Amplifier | Analog Devices Inc | AD813ARZ-14 vs AD813ARZ-14-REEL |