Part Details for AD8170AR-REEL by Analog Devices Inc
Overview of AD8170AR-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8170AR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD8170 - Video Multiplexer, 1 Func, 2 Channel, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1675 |
|
$2.7600 / $3.2400 | Buy Now |
Part Details for AD8170AR-REEL
AD8170AR-REEL CAD Models
AD8170AR-REEL Part Data Attributes:
|
AD8170AR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8170AR-REEL
Analog Devices Inc
2-CHANNEL, VIDEO MULTIPLEXER, PDSO8, PLASTIC, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 13 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-on Time-Max | 17 ns | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD8170AR-REEL
This table gives cross-reference parts and alternative options found for AD8170AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8170AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8170ARZ-R7 | 2 Channel Buffered, 250MHz, 10 ns Multiplexer w/Amplifier | Analog Devices Inc | AD8170AR-REEL vs AD8170ARZ-R7 |
AD8170ARZ-R7 | 2-CHANNEL, VIDEO MULTIPLEXER, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8170AR-REEL vs AD8170ARZ-R7 |
AD8170AR-REEL7 | 2 Channel Buffered, 250MHz, 10 ns Multiplexer w/Amplifier | Analog Devices Inc | AD8170AR-REEL vs AD8170AR-REEL7 |
AD8170ARZ | 2-CHANNEL, VIDEO MULTIPLEXER, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8170AR-REEL vs AD8170ARZ |
AD8170AR-REEL | 2-CHANNEL, VIDEO MULTIPLEXER, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8170AR-REEL vs AD8170AR-REEL |
AD8170ARZ | 2 Channel Buffered, 250MHz, 10 ns Multiplexer w/Amplifier | Analog Devices Inc | AD8170AR-REEL vs AD8170ARZ |
AD8170ARZ-REEL7 | 2-CHANNEL, VIDEO MULTIPLEXER, PDSO8, PLASTIC, SOIC-8 | Analog Devices Inc | AD8170AR-REEL vs AD8170ARZ-REEL7 |
AD8170ARZ-RL | 2 Channel Buffered, 250MHz, 10 ns Multiplexer w/Amplifier | Analog Devices Inc | AD8170AR-REEL vs AD8170ARZ-RL |