Part Details for AD8170ARZ-RL by Analog Devices Inc
Overview of AD8170ARZ-RL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8170ARZ-RL | Analog Devices | SOIC 2:1 Buffered Multiplexer | |
AD8170ARZ-R7 | Analog Devices | SOIC 2:1 Buffered Multiplexer | |
AD8170ARZ | Analog Devices | SOIC 2:1 Buffered Multiplexer |
Price & Stock for AD8170ARZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8170ARZ-RLTR-ND
|
DigiKey | IC INTERFACE SPECIALIZED 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9750 | Buy Now |
DISTI #
584-AD8170ARZ-R
|
Mouser Electronics | Multiplexer Switch ICs SOIC 2:1 Buffered Multiplexer RoHS: Compliant | 0 |
|
$4.1700 | Order Now |
|
Analog Devices Inc | SOIC 2:1 Buffered Multiplexer Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$3.9750 / $9.4100 | Buy Now |
DISTI #
35242144
|
Verical | Analog Multiplexer/Amp Single 2:1 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$4.1110 | Buy Now |
|
Rochester Electronics | AD8170 - Video Multiplexer, 2 Channel, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 9555 |
|
$3.9400 / $4.6400 | Buy Now |
Part Details for AD8170ARZ-RL
AD8170ARZ-RL CAD Models
AD8170ARZ-RL Part Data Attributes
|
AD8170ARZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8170ARZ-RL
Analog Devices Inc
2 Channel Buffered, 250MHz, 10 ns Multiplexer w/Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 11 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-on Time-Max | 17 ns | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AD8170ARZ-RL
This table gives cross-reference parts and alternative options found for AD8170ARZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8170ARZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8170ARZ-RL | 2-CHANNEL, VIDEO MULTIPLEXER, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8170ARZ-RL vs AD8170ARZ-RL |
AD8170AR-REEL | 2-CHANNEL, VIDEO MULTIPLEXER, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8170ARZ-RL vs AD8170AR-REEL |
AD8170AR-REEL7 | 2 Channel Buffered, 250MHz, 10 ns Multiplexer w/Amplifier | Analog Devices Inc | AD8170ARZ-RL vs AD8170AR-REEL7 |
AD8170ARZ | 2-CHANNEL, VIDEO MULTIPLEXER, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8170ARZ-RL vs AD8170ARZ |
AD8170AR | 2 Channel Buffered, 250MHz, 10 ns Multiplexer w/Amplifier | Analog Devices Inc | AD8170ARZ-RL vs AD8170AR |
AD8170ARZ-R7 | 2 Channel Buffered, 250MHz, 10 ns Multiplexer w/Amplifier | Analog Devices Inc | AD8170ARZ-RL vs AD8170ARZ-R7 |
AD8170ARZ-R7 | 2-CHANNEL, VIDEO MULTIPLEXER, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8170ARZ-RL vs AD8170ARZ-R7 |