Part Details for AD8182ARZ-REEL7 by Analog Devices Inc
Overview of AD8182ARZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Automotive
Part Details for AD8182ARZ-REEL7
AD8182ARZ-REEL7 CAD Models
AD8182ARZ-REEL7 Part Data Attributes
|
AD8182ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8182ARZ-REEL7
Analog Devices Inc
DUAL 2-CHANNEL, VIDEO MULTIPLEXER, PDSO14, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -4 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 93 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-on Time-Max | 10 ns | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD8182ARZ-REEL7
This table gives cross-reference parts and alternative options found for AD8182ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8182ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8182ARZ-RL | Dual 2:1 Buffered, 750 MHz, 3.8 mA, 10 ns Switching Multiplexer | Analog Devices Inc | AD8182ARZ-REEL7 vs AD8182ARZ-RL |
AD8182ARZ-R7 | Dual 2:1 Buffered, 750 MHz, 3.8 mA, 10 ns Switching Multiplexer | Analog Devices Inc | AD8182ARZ-REEL7 vs AD8182ARZ-R7 |
AD8182AR-REEL7 | Dual 2:1 Buffered, 750 MHz, 3.8 mA, 10 ns Switching Multiplexer | Analog Devices Inc | AD8182ARZ-REEL7 vs AD8182AR-REEL7 |
AD8182ARZ-REEL | DUAL 2-CHANNEL, VIDEO MULTIPLEXER, PDSO14, SOIC-14 | Analog Devices Inc | AD8182ARZ-REEL7 vs AD8182ARZ-REEL |