Part Details for AD8183ARUZ-REEL7 by Analog Devices Inc
Overview of AD8183ARUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for AD8183ARUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8183ARUZ-REEL7CT-ND
|
DigiKey | IC MULTIPLEXER TRPL 2X1 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0948 / $10.7400 | Buy Now |
DISTI #
584-AD8183ARUZ-R7
|
Mouser Electronics | Multiplexer Switch ICs TSSOP Triple 2:1 G=+1 Wideband Mux RoHS: Compliant | 0 |
|
$6.0900 | Order Now |
|
Analog Devices Inc | TSSOP Triple 2:1 G=+1 Wideband Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$6.0948 / $10.7400 | Buy Now |
|
Rochester Electronics | Video Multiplexer, 3 Func, 2 Channel, BIPolar, PDSO24 RoHS: Compliant Status: Active Min Qty: 1 | 7918 |
|
$5.5400 / $6.5200 | Buy Now |
Part Details for AD8183ARUZ-REEL7
AD8183ARUZ-REEL7 CAD Models
AD8183ARUZ-REEL7 Part Data Attributes
|
AD8183ARUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8183ARUZ-REEL7
Analog Devices Inc
380 MHz, 25mA, Triple 2:1, Buffered (Gain = +1) Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 100 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD8183ARUZ-REEL7
This table gives cross-reference parts and alternative options found for AD8183ARUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8183ARUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8183ARU-REEL | TRIPLE 2-CHANNEL, VIDEO MULTIPLEXER, PDSO24, PLASTIC, TSSOP-24 | Analog Devices Inc | AD8183ARUZ-REEL7 vs AD8183ARU-REEL |
AD8183ARU-REEL | TRIPLE 2-CHANNEL, VIDEO MULTIPLEXER, PDSO24, PLASTIC, TSSOP-24 | Rochester Electronics LLC | AD8183ARUZ-REEL7 vs AD8183ARU-REEL |
AD8183ARU-REEL7 | IC TRIPLE 2-CHANNEL, VIDEO MULTIPLEXER, PDSO24, PLASTIC, TSSOP-24, Multiplexer or Switch | Analog Devices Inc | AD8183ARUZ-REEL7 vs AD8183ARU-REEL7 |
AD8183ARUZ-REEL | 380 MHz, 25mA, Triple 2:1, Buffered (Gain = +1) Multiplexer | Analog Devices Inc | AD8183ARUZ-REEL7 vs AD8183ARUZ-REEL |