Part Details for AD8184ARZ-REEL7 by Analog Devices Inc
Overview of AD8184ARZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8184ARZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8184ARZ-REEL7CT-ND
|
DigiKey | IC VIDEO MULTIPLEXER 4X1 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3250 In Stock |
|
$4.4511 / $8.1500 | Buy Now |
DISTI #
584-AD8184ARZ-R7
|
Mouser Electronics | Multiplexer Switch ICs SOIC WIDEBAND 4:1 BUFFERED MULTIPLEXER RoHS: Compliant | 999 |
|
$4.6200 / $7.7300 | Buy Now |
|
Analog Devices Inc | SOIC WIDEBAND 4:1 BUFFERED MUL Min Qty: 1 Package Multiple: 1000 | 1662 |
|
$4.4511 / $8.1500 | Buy Now |
|
Bristol Electronics | 1058 |
|
RFQ | ||
|
Quest Components | 846 |
|
$4.5000 / $9.0000 | Buy Now | |
|
Rochester Electronics | Single-Ended Multiplexer, 4 Channel, BIPolar, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 4092 |
|
$4.2000 / $4.9400 | Buy Now |
Part Details for AD8184ARZ-REEL7
AD8184ARZ-REEL7 CAD Models
AD8184ARZ-REEL7 Part Data Attributes
|
AD8184ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8184ARZ-REEL7
Analog Devices Inc
700 MHz, 5 mA, 4-to-1, Buffered Video Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 115 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5.7 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AD8184ARZ-REEL7
This table gives cross-reference parts and alternative options found for AD8184ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8184ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8184ARZ-REEL | 700 MHz, 5 mA, 4-to-1, Buffered Video Multiplexer | Analog Devices Inc | AD8184ARZ-REEL7 vs AD8184ARZ-REEL |
AD8184AR-REEL7 | 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO14, SOIC-14 | Analog Devices Inc | AD8184ARZ-REEL7 vs AD8184AR-REEL7 |