Part Details for AD8197ASTZ-R7 by Analog Devices Inc
Overview of AD8197ASTZ-R7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for AD8197ASTZ-R7
AD8197ASTZ-R7 CAD Models
AD8197ASTZ-R7 Part Data Attributes
|
AD8197ASTZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8197ASTZ-R7
Analog Devices Inc
4-CHANNEL, AUDIO/VIDEO SWITCH, QCC100, 14 X 14 MM, LEAD FREE, MS-028BED, LQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | QCCN, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | S-XQCC-N100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AD8197ASTZ-R7
This table gives cross-reference parts and alternative options found for AD8197ASTZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8197ASTZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8197ASTZ | 4:1 HDMI/DVI Switch with Equalization | Analog Devices Inc | AD8197ASTZ-R7 vs AD8197ASTZ |
AD8197ASTZ | 4-CHANNEL, AUDIO/VIDEO SWITCH, QCC100, 14 X 14 MM, LEAD FREE, MS-028BED, LQFP-100 | Rochester Electronics LLC | AD8197ASTZ-R7 vs AD8197ASTZ |