Part Details for AD8202YR by Analog Devices Inc
Overview of AD8202YR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8202YRZ | Analog Devices | Single Supply Difference Amp-A | |
AD8202YRMZ-RL | Analog Devices | Single Supply Difference Amp-A | |
AD8202YRZ-R7 | Analog Devices | Single Supply Difference Amp-A |
Price & Stock for AD8202YR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD8202 - Operational Amplifier, 1 Func, 1000uV Offset-Max, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5288 |
|
$2.0200 / $2.3800 | Buy Now |
Part Details for AD8202YR
AD8202YR CAD Models
AD8202YR Part Data Attributes
|
AD8202YR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8202YR
Analog Devices Inc
IC OP-AMP, 1000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.28 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 12.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD8202YR
This table gives cross-reference parts and alternative options found for AD8202YR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8202YR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8202YR-REEL | IC OP-AMP, 1000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8202YR vs AD8202YR-REEL |
AD8202YRZ-R7 | High Common-Mode Voltage, Single-Supply Difference Amplifier | Analog Devices Inc | AD8202YR vs AD8202YRZ-R7 |
AD8202YRZ-RL | High Common-Mode Voltage, Single-Supply Difference Amplifier | Analog Devices Inc | AD8202YR vs AD8202YRZ-RL |
AD8202YRZ-R7 | OP-AMP, 1000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8202YR vs AD8202YRZ-R7 |
AD8202YRZ-REEL | IC OP-AMP, 1000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8202YR vs AD8202YRZ-REEL |
AD8202YRZ | High Common-Mode Voltage, Single-Supply Difference Amplifier | Analog Devices Inc | AD8202YR vs AD8202YRZ |