-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Supply 42 V System Difference Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7311
|
Newark | Diff-Amp, 50Khz, -40 To 125Deg C, Nsoic, No. Of Channels:1Channels, Gain Bandwidth Product:50Khz, Supply Voltage Range:4.5V To 5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Differential, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8205YRZ-RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2349 |
|
$3.1000 / $6.9100 | Buy Now |
DISTI #
AD8205YRZ-RLCT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4765 In Stock |
|
$2.6625 / $4.0100 | Buy Now |
DISTI #
584-AD8205YRZ-R
|
Mouser Electronics | Differential Amplifiers Single Supply Diff Amp w/Bipolar Output RoHS: Compliant | 14546 |
|
$2.6600 / $4.0100 | Buy Now |
|
Analog Devices Inc | Single Supply Diff Amp w/Bipol Min Qty: 2500 Package Multiple: 2500 | 17500 |
|
$2.8612 / $5.7000 | Buy Now |
|
CHIPMALL.COM LIMITED | 50kHz 2mV Single SOIC-8 Differential OpAmps ROHS | 2500 |
|
$2.6509 / $4.3071 | Buy Now |
|
Win Source Electronics | IC OPAMP DIFF 1 CIRCUIT 8SOIC / Differential Amplifier 1 Circuit 8-SOIC | 25100 |
|
$5.8210 / $8.7320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8205YRZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8205YRZ-RL
Analog Devices Inc
Single Supply 42 V System Difference Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 12.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8205YRZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8205YRZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8205YR | IC OP-AMP, 4500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8205YRZ-RL vs AD8205YR |
AD8205WYRZ-RL | Single Supply 42 V System Difference Amplifier | Analog Devices Inc | AD8205YRZ-RL vs AD8205WYRZ-RL |
AD8205YRZ-R7 | Single Supply 42 V System Difference Amplifier | Analog Devices Inc | AD8205YRZ-RL vs AD8205YRZ-R7 |
AD8205WYRZ | Single Supply 42 V System Difference Amplifier | Analog Devices Inc | AD8205YRZ-RL vs AD8205WYRZ |
AD8205YR-REEL | IC OP-AMP, 4500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8205YRZ-RL vs AD8205YR-REEL |
AD8205WYRZ-R7 | Single Supply 42 V System Difference Amplifier | Analog Devices Inc | AD8205YRZ-RL vs AD8205WYRZ-R7 |
AD8205YRZ-REEL7 | IC OP-AMP, 4500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8205YRZ-RL vs AD8205YRZ-REEL7 |