Part Details for AD820AR-REEL by Analog Devices Inc
Overview of AD820AR-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD820AR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Ameya Holding Limited | IC OPAMP JFET 1.8MHZ RRO 8SOIC | 700 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP JFET 1.8MHZ RRO 8SOIC | 64600 |
|
$3.1090 / $4.6630 | Buy Now |
Part Details for AD820AR-REEL
AD820AR-REEL CAD Models
AD820AR-REEL Part Data Attributes
|
AD820AR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD820AR-REEL
Analog Devices Inc
Single-Supply, Rail-to-Rail, Low Power FET-Input Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.000025 µA | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 0.9 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1900 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for AD820AR-REEL
This table gives cross-reference parts and alternative options found for AD820AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD820AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD820ARZ-REEL7 | OP-AMP, 1500 uV OFFSET-MAX, 1.9 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD820AR-REEL vs AD820ARZ-REEL7 |
AD820AR | Single-Supply, Rail-to-Rail, Low Power FET-Input Op Amp | Analog Devices Inc | AD820AR-REEL vs AD820AR |
AD820AR-REEL7 | Single-Supply, Rail-to-Rail, Low Power FET-Input Op Amp | Analog Devices Inc | AD820AR-REEL vs AD820AR-REEL7 |
AD820ARZ | Single-Supply, Rail-to-Rail, Low Power FET-Input Op Amp | Analog Devices Inc | AD820AR-REEL vs AD820ARZ |
AD820ARZ-REEL | Single-Supply, Rail-to-Rail, Low Power FET-Input Op Amp | Analog Devices Inc | AD820AR-REEL vs AD820ARZ-REEL |
AD820AR-REEL7 | OP-AMP, 1500 uV OFFSET-MAX, 1.9 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD820AR-REEL vs AD820AR-REEL7 |