Part Details for AD8222ACPZ-RL by Analog Devices Inc
Results Overview of AD8222ACPZ-RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8222ACPZ-RL Information
AD8222ACPZ-RL by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8222ACPZ-RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AD8222ACPZ-RLCT-ND
|
DigiKey | IC INST AMP 2 CIRCUIT 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4449 In Stock |
|
$6.4887 / $11.0800 | Buy Now |
|
DISTI #
584-AD8222ACPZ-R
|
Mouser Electronics | Instrumentation Amplifiers Dual Precision InAmp RoHS: Compliant | 358 |
|
$6.1700 / $12.5000 | Buy Now |
|
|
Analog Devices Inc | Dual Precision InAmp Min Qty: 1 Package Multiple: 5000 | 890 |
|
$4.7000 / $12.5000 | Buy Now |
|
|
Win Source Electronics | IC INST AMP 2 CIRCUIT 16LFCSP | 2740 |
|
$7.8000 / $11.7000 | Buy Now |
US Tariff Estimator: AD8222ACPZ-RL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD8222ACPZ-RL
AD8222ACPZ-RL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD8222ACPZ-RL Part Data Attributes
|
|
AD8222ACPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8222ACPZ-RL
Analog Devices Inc
Instrumentation Amplifier, 2 Func, 150uV Offset-Max, 1MHz Band Width
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | 4 X 4 Mm, Rohs Compliant, Mo-220vggc, Lfcsp-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | CP-16-26 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Instrumentation Amplifier | |
| Average Bias Current-Max (IIB) | 0.003 µA | |
| Bandwidth (3dB)-Nom | 1 Mhz | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Input Offset Current-Max (IIO) | 0.0015 µA | |
| Input Offset Voltage-Max | 150 µV | |
| JESD-30 Code | S-XQCC-N16 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 3 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Non-linearity-Max | 0.002% | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.16SQ,25 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Slew Rate-Nom | 2.5 V/Us | |
| Supply Current-Max | 1.2 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Gain-Max | 10000 | |
| Voltage Gain-Min | 1 | |
| Voltage Gain-Nom | 100 | |
| Width | 4 Mm |
Alternate Parts for AD8222ACPZ-RL
This table gives cross-reference parts and alternative options found for AD8222ACPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8222ACPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD8222ACPZ-R7 | Analog Devices Inc | $6.2311 | Instrumentation Amplifier, 2 Func, 150uV Offset-Max, 1MHz Band Width | AD8222ACPZ-RL vs AD8222ACPZ-R7 |
| AD8222HACPZ-WP | Analog Devices Inc | $7.9344 | Instrumentation Amplifier, 2 Func, 150uV Offset-Max, 1MHz Band Width | AD8222ACPZ-RL vs AD8222HACPZ-WP |
| AD8222BCPZ-R7 | Analog Devices Inc | $9.7742 | Instrumentation Amplifier, 2 Func, 80uV Offset-Max, 1MHz Band Width | AD8222ACPZ-RL vs AD8222BCPZ-R7 |
| AD8222BCPZ-WP | Analog Devices Inc | $9.9062 | Instrumentation Amplifier, 2 Func, 80uV Offset-Max, 1MHz Band Width | AD8222ACPZ-RL vs AD8222BCPZ-WP |
| AD8222BCPZ-RL | Analog Devices Inc | Check for Price | Instrumentation Amplifier, 2 Func, 80uV Offset-Max, 1MHz Band Width | AD8222ACPZ-RL vs AD8222BCPZ-RL |
AD8222ACPZ-RL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8222ACPZ-RL involves keeping the input and output traces separate, using a ground plane, and placing the device close to the signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog ground plane to reduce noise and electromagnetic interference (EMI).
-
To ensure proper biasing, connect the VPOS and VNEG pins to a stable voltage source, and decouple them with 10uF capacitors to ground. The recommended voltage range is ±2.3V to ±18V. Also, ensure that the input common-mode voltage is within the specified range to maintain optimal performance.
-
The AD8222ACPZ-RL can handle input voltages up to ±VPOS or ±VNEG, whichever is less. However, it's recommended to limit the input voltage to ±10V to ensure reliable operation and prevent damage to the device.
-
To reduce noise and EMI, use a shielded enclosure, keep the input and output cables short, and use twisted-pair or shielded cables. Additionally, use a common-mode choke or a ferrite bead on the input lines to filter out high-frequency noise.
-
The recommended operating temperature range for the AD8222ACPZ-RL is -40°C to +125°C. However, the device can operate up to 150°C for short periods of time, but this may affect its reliability and lifespan.