Part Details for AD8225ARZ-R7 by Analog Devices Inc
Overview of AD8225ARZ-R7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AD8225ARZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8225ARZ-R7CT-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4221 / $11.3200 | Buy Now |
DISTI #
584-AD8225ARZ-R7
|
Mouser Electronics | Instrumentation Amplifiers SOIC In Amp with fixed Gain of 5 RoHS: Compliant | 0 |
|
$6.4200 / $11.3100 | Order Now |
|
Analog Devices Inc | SOIC In Amp with fixed Gain of Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$6.4221 / $11.3200 | Buy Now |
Part Details for AD8225ARZ-R7
AD8225ARZ-R7 CAD Models
AD8225ARZ-R7 Part Data Attributes:
|
AD8225ARZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8225ARZ-R7
Analog Devices Inc
Precision Gain of 5 Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0012 µA | |
Bandwidth (3dB)-Nom | 0.9 MHz | |
Common-mode Reject Ratio-Min | 83 dB | |
Input Offset Current-Max (IIO) | 0.0005 µA | |
Input Offset Voltage-Max | 325 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Non-linearity-Max | 0.001% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Nom | 5 | |
Width | 3.9 mm |
Alternate Parts for AD8225ARZ-R7
This table gives cross-reference parts and alternative options found for AD8225ARZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8225ARZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8225ARZ-RL | Precision Gain of 5 Instrumentation Amplifier | Analog Devices Inc | AD8225ARZ-R7 vs AD8225ARZ-RL |
AD8225ARZ-REEL7 | INSTRUMENTATION AMPLIFIER, 325uV OFFSET-MAX, 0.9MHz BAND WIDTH, PDSO8, SOIC-8 | Analog Devices Inc | AD8225ARZ-R7 vs AD8225ARZ-REEL7 |
AD8225AR | IC INSTRUMENTATION AMPLIFIER, 325 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, PDSO8, SOIC-8, Instrumentation Amplifier | Analog Devices Inc | AD8225ARZ-R7 vs AD8225AR |
AD8225ARZ | Precision Gain of 5 Instrumentation Amplifier | Analog Devices Inc | AD8225ARZ-R7 vs AD8225ARZ |
AD8225AR-REEL | IC INSTRUMENTATION AMPLIFIER, 325 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, PDSO8, SOIC-8, Instrumentation Amplifier | Analog Devices Inc | AD8225ARZ-R7 vs AD8225AR-REEL |