Part Details for AD822ARMZ-R2 by Rochester Electronics LLC
Overview of AD822ARMZ-R2 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD822ARMZ-R2
AD822ARMZ-R2 CAD Models
AD822ARMZ-R2 Part Data Attributes
|
AD822ARMZ-R2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD822ARMZ-R2
Rochester Electronics LLC
Operational Amplifier,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER |
Alternate Parts for AD822ARMZ-R2
This table gives cross-reference parts and alternative options found for AD822ARMZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD822ARMZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD822ARMZ | Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp | Analog Devices Inc | AD822ARMZ-R2 vs AD822ARMZ |
AD822ARMZ-REEL | Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp | Analog Devices Inc | AD822ARMZ-R2 vs AD822ARMZ-REEL |