Filter Your Search
1 - 2 of 2 results
|
AD822ARMZ-R2
Rochester Electronics LLC
|
Check for Price | Yes | Contact Manufacturer | OPERATIONAL AMPLIFIER | TSSOP | 8 | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
AD822ARMZ-R2
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3 mV | 3 V/us | 25 pA | 1.8 mA | 69 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 pA | YES | YES | NO | YES | -18 V | NO | NO | 18 V | INDUSTRIAL | 1900 | 10000 | NO | S-PDSO-G8 | Not Qualified | e3 | 80 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TSSOP | 8 | EAR99 | 8542.33.00.01 | LEAD FREE, MO-187AA, MSOP-8 |