Part Details for AD823ARZ-R7 by Rochester Electronics LLC
Overview of AD823ARZ-R7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD823ARZ-R7
AD823ARZ-R7 CAD Models
AD823ARZ-R7 Part Data Attributes:
|
AD823ARZ-R7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD823ARZ-R7
Rochester Electronics LLC
DUAL OP-AMP, 3500 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00003 µA | |
Common-mode Reject Ratio-Nom | 76 dB | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 25 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for AD823ARZ-R7
This table gives cross-reference parts and alternative options found for AD823ARZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD823ARZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD823ARZ-REEL7 | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD823ARZ-R7 vs AD823ARZ-REEL7 |
AD823ARZ-REEL | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD823ARZ-R7 vs AD823ARZ-REEL |
AD823AR-REEL7 | 16 MHz, Rail-to-Rail FET Input Dual Amplifier | Analog Devices Inc | AD823ARZ-R7 vs AD823AR-REEL7 |
AD823AR | 16 MHz, Rail-to-Rail FET Input Dual Amplifier | Analog Devices Inc | AD823ARZ-R7 vs AD823AR |
AD823ARZ-RL | 16 MHz, Rail-to-Rail FET Input Dual Amplifier | Analog Devices Inc | AD823ARZ-R7 vs AD823ARZ-RL |