Part Details for 5962-90536012A by Rochester Electronics LLC
Overview of 5962-90536012A by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-90536012A
5962-90536012A CAD Models
5962-90536012A Part Data Attributes:
|
5962-90536012A
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
5962-90536012A
Rochester Electronics LLC
DUAL OP-AMP, 3500 uV OFFSET-MAX, 90 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 56 dB | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | MILITARY | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 90000 | |
Width | 8.89 mm |
Alternate Parts for 5962-90536012A
This table gives cross-reference parts and alternative options found for 5962-90536012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-90536012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD712TH | IC DUAL OP-AMP, 700 uV OFFSET-MAX, 4 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | 5962-90536012A vs AD712TH |
5962-9053601PA | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 90 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | 5962-90536012A vs 5962-9053601PA |
OP-271GBC | DUAL OP-AMP, 300uV OFFSET-MAX, UUC8, 2.39 X 2.34 MM, DIE-8 | Analog Devices Inc | 5962-90536012A vs OP-271GBC |
5962-90536012A | Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, CQCC20, | Precision Monolithics Inc | 5962-90536012A vs 5962-90536012A |
OP-271GBC | Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, | Precision Monolithics Inc | 5962-90536012A vs OP-271GBC |
5962-90536012X | Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, CQCC20, | Precision Monolithics Inc | 5962-90536012A vs 5962-90536012X |
5962-9151901MGA | DUAL OP-AMP, 500 uV OFFSET-MAX, 4.7 MHz BAND WIDTH, MBCY8, METAL CAN, 8 PIN | Rochester Electronics LLC | 5962-90536012A vs 5962-9151901MGA |
5962-90536012A | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 90 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20, Operational Amplifier | Analog Devices Inc | 5962-90536012A vs 5962-90536012A |
5962-9151901MGA | IC DUAL OP-AMP, 500 uV OFFSET-MAX, 4.7 MHz BAND WIDTH, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | Analog Devices Inc | 5962-90536012A vs 5962-9151901MGA |
OP271GBC | IC DUAL OP-AMP, 300 uV OFFSET-MAX, 5 MHz BAND WIDTH, UUC8, 2.39 X 2.34 MM, DIE-8, Operational Amplifier | Analog Devices Inc | 5962-90536012A vs OP271GBC |