Part Details for AD823ARZ-REEL by Analog Devices Inc
Overview of AD823ARZ-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD823ARZ-REEL
AD823ARZ-REEL CAD Models
AD823ARZ-REEL Part Data Attributes
|
AD823ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD823ARZ-REEL
Analog Devices Inc
IC DUAL OP-AMP, 3500 uV OFFSET-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00003 µA | |
Common-mode Reject Ratio-Nom | 76 dB | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 25 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD823ARZ-REEL
This table gives cross-reference parts and alternative options found for AD823ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD823ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD823ARZ-REEL7 | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD823ARZ-REEL vs AD823ARZ-REEL7 |
AD823AR-REEL7 | DUAL OP-AMP, 3500 uV OFFSET-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD823ARZ-REEL vs AD823AR-REEL7 |
AD823ARZ | 16 MHz, Rail-to-Rail FET Input Dual Amplifier | Analog Devices Inc | AD823ARZ-REEL vs AD823ARZ |
AD823ARZ-R7 | DUAL OP-AMP, 3500 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD823ARZ-REEL vs AD823ARZ-R7 |
AD823AR-REEL7 | 16 MHz, Rail-to-Rail FET Input Dual Amplifier | Analog Devices Inc | AD823ARZ-REEL vs AD823AR-REEL7 |
AD823ARZ-R7 | 16 MHz, Rail-to-Rail FET Input Dual Amplifier | Analog Devices Inc | AD823ARZ-REEL vs AD823ARZ-R7 |
AD823ARZ-RL | 16 MHz, Rail-to-Rail FET Input Dual Amplifier | Analog Devices Inc | AD823ARZ-REEL vs AD823ARZ-RL |
AD823AR | 16 MHz, Rail-to-Rail FET Input Dual Amplifier | Analog Devices Inc | AD823ARZ-REEL vs AD823AR |