Part Details for AD8250ARMZ-R7 by Analog Devices Inc
Results Overview of AD8250ARMZ-R7 by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8250ARMZ-R7 Information
AD8250ARMZ-R7 by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8250ARMZ-R7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53AK9915
|
Newark | Instrumentation Amp, 10Mhz, 110Db, Msop, No. Of Channels:1Channels, Input Offset Voltage:70Μv, Gain Bandwidth Product:10Mhz, Supply Voltage Range:± 5V To ± 15V, Ic Case/Package:Msop, No. Of Pins:10Pins, Cmrr:110Db, Product Range:- Rohs Compliant: Yes |Analog Devices AD8250ARMZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 709 |
|
$8.2700 / $15.6700 | Buy Now |
|
DISTI #
AD8250ARMZ-R7CT-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 10MSOP Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.7411 / $14.0900 | Buy Now |
|
DISTI #
584-AD8250ARMZ-R7
|
Mouser Electronics | Instrumentation Amplifiers Hi Speed Programmable Gain In-Amp RoHS: Compliant | 0 |
|
$8.0300 / $15.1800 | Order Now |
|
DISTI #
V72:2272_06214045
|
Arrow Electronics | INST Amp Single ±15V 10-Pin MSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2530 Container: Cut Strips | Americas - 220 |
|
$8.5890 / $15.0470 | Buy Now |
|
|
Analog Devices Inc | Hi Speed Programmable Gain In- Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$8.0375 / $15.2500 | Buy Now |
|
DISTI #
91555552
|
Verical | INST Amp Single ±15V 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2530 | Americas - 220 |
|
$8.5890 / $15.0470 | Buy Now |
|
DISTI #
V72:2272_06214045
|
Arrow Electronics | INST Amp Single ±15V 10-Pin MSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2530 Container: Cut Strips | Americas - 220 |
|
$8.5890 / $15.0470 | Buy Now |
|
DISTI #
91555552
|
Verical | INST Amp Single ±15V 10-Pin MSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2530 | Americas - 220 |
|
$8.5890 / $15.0470 | Buy Now |
|
DISTI #
V72:2272_06214045
|
Arrow Electronics | INST Amp Single ±15V 10-Pin MSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2530 Container: Cut Strips | Americas - 220 |
|
$8.5890 / $15.0470 | Buy Now |
|
DISTI #
91555552
|
Verical | INST Amp Single ±15V 10-Pin MSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2530 | Americas - 220 |
|
$8.5890 / $15.0470 | Buy Now |
US Tariff Estimator: AD8250ARMZ-R7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD8250ARMZ-R7
AD8250ARMZ-R7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD8250ARMZ-R7 Part Data Attributes
|
|
AD8250ARMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8250ARMZ-R7
Analog Devices Inc
Instrumentation Amplifier, 1 Func, 10MHz Band Width, CMOS, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Rohs Compliant, Mo-187ba, Msop-10 | |
| Pin Count | 10 | |
| Manufacturer Package Code | RM-10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Instrumentation Amplifier | |
| Average Bias Current-Max (IIB) | 0.04 µA | |
| Bandwidth (3dB)-Nom | 10 Mhz | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Input Offset Current-Max (IIO) | 0.03 µA | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -17 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Non-linearity-Max | 0.001% | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 4.5 Ma | |
| Supply Voltage Limit-Max | 17 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Voltage Gain-Max | 10 | |
| Voltage Gain-Min | 1 | |
| Voltage Gain-Nom | 2 | |
| Width | 3 Mm |
AD8250ARMZ-R7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8250 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, use of shielding and filtering can help reduce noise and electromagnetic interference.
-
The gain resistor values for the AD8250 depend on the desired gain and the input signal range. A good starting point is to use the gain resistor calculation formula provided in the datasheet, and then adjust the values based on the specific application requirements.
-
The AD8250 can handle input voltages up to ±10V without damage. However, it's recommended to limit the input voltage to ±5V to ensure optimal performance and prevent damage to the device.
-
To ensure proper biasing for single-supply operation, connect the VREF pin to a voltage divider that sets the reference voltage to mid-supply (VCC/2). This ensures that the output voltage is centered around VCC/2, allowing for maximum output swing.
-
The recommended power-up sequence for the AD8250 is to apply the power supply voltage (VCC) first, followed by the analog input signals. This ensures that the device is properly biased and configured before the analog signals are applied.