Part Details for AD8251ARMZ-R7 by Analog Devices Inc
Results Overview of AD8251ARMZ-R7 by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8251ARMZ-R7 Information
AD8251ARMZ-R7 by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8251ARMZ-R7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK7390
|
Newark | Instrumentation Amp, 10Mhz, 110Db, Msop, No. Of Channels:1Channels, Input Offset Voltage:70Μv, Gain Bandwidth Product:10Mhz, Supply Voltage Range:± 5V To ± 15V, Ic Case/Package:Msop, No. Of Pins:10Pins, Cmrr:110Db, Product Range:- Rohs Compliant: Yes |Analog Devices AD8251ARMZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1281 |
|
$8.0300 / $15.2500 | Buy Now |
|
DISTI #
AD8251ARMZ-R7CT-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
333 In Stock |
|
$8.0375 / $15.2500 | Buy Now |
|
DISTI #
584-AD8251ARMZ-R7
|
Mouser Electronics | Instrumentation Amplifiers 10 MHz, G = 1, 2, 4, 8 iCMOS Programmable Gain Instrumentation Amplifier RoHS: Compliant | 1803 |
|
$8.0300 / $15.2500 | Buy Now |
|
DISTI #
E54:1762_00005915
|
Arrow Electronics | INST Amp Single ±15V 10-Pin MSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2533 | Europe - 1000 |
|
$8.8611 | Buy Now |
|
|
Analog Devices Inc | Programmable Gain Amplifier Min Qty: 1 Package Multiple: 1000 | 267 |
|
$8.0375 / $15.2500 | Buy Now |
|
DISTI #
91936492
|
Verical | INST Amp Single ±15V 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2533 | Americas - 1000 |
|
$8.8611 | Buy Now |
|
DISTI #
E54:1762_00005915
|
Arrow Electronics | INST Amp Single ±15V 10-Pin MSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2533 | Europe - 1000 |
|
$8.8611 | Buy Now |
|
DISTI #
91936492
|
Verical | INST Amp Single ±15V 10-Pin MSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2533 | Americas - 1000 |
|
$8.8611 | Buy Now |
|
DISTI #
E54:1762_00005915
|
Arrow Electronics | INST Amp Single ±15V 10-Pin MSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2533 | Europe - 1000 |
|
$8.8611 | Buy Now |
|
DISTI #
AD8251ARMZ-R7
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 1000 | 0 |
|
$8.4000 | Buy Now |
US Tariff Estimator: AD8251ARMZ-R7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD8251ARMZ-R7
AD8251ARMZ-R7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD8251ARMZ-R7 Part Data Attributes
|
|
AD8251ARMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8251ARMZ-R7
Analog Devices Inc
Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 17MHz Band Width, CMOS, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Rohs Compliant, Mo-187ba, Msop-10 | |
| Pin Count | 10 | |
| Manufacturer Package Code | RM-10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Instrumentation Amplifier | |
| Average Bias Current-Max (IIB) | 0.03 µA | |
| Bandwidth (3dB)-Nom | 17 Mhz | |
| Common-mode Reject Ratio-Min | 98 Db | |
| Input Offset Current-Max (IIO) | 0.03 µA | |
| Input Offset Voltage-Max | 250 µV | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -17 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Non-linearity-Max | 0.001% | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 4.5 Ma | |
| Supply Voltage Limit-Max | 17 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Voltage Gain-Max | 8 | |
| Voltage Gain-Min | 1 | |
| Voltage Gain-Nom | 2 | |
| Width | 3 Mm |
Alternate Parts for AD8251ARMZ-R7
This table gives cross-reference parts and alternative options found for AD8251ARMZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8251ARMZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD8251ARMZ | Analog Devices Inc | $8.1903 | 10 MHz, G = 1, 2, 4, 8 iCMOS® Programmable Gain Instrumentation Amplifier | AD8251ARMZ-R7 vs AD8251ARMZ |
AD8251ARMZ-R7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8251ARMZ-R7 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
-
To optimize the gain and bandwidth of the AD8251ARMZ-R7, you can adjust the gain resistors (Rg) and the feedback capacitors (Cf) according to the datasheet's equations. You can also use Analog Devices' Filter Wizard tool to help you design and optimize the filter response.
-
The recommended power-up sequence for the AD8251ARMZ-R7 is to first apply the analog power supply (VCC) and then the digital power supply (VDD). This ensures that the analog circuitry is powered up before the digital circuitry, preventing any potential damage or malfunction.
-
To ensure EMC and reduce EMI when using the AD8251ARMZ-R7, use a shielded enclosure, keep the device away from high-frequency sources, use a common-mode choke on the power lines, and ensure good PCB layout practices such as keeping the analog and digital circuits separate.
-
The maximum operating temperature range for the AD8251ARMZ-R7 is -40°C to +125°C. As the temperature increases, the device's performance may degrade, resulting in increased noise, reduced bandwidth, and decreased gain accuracy. It's essential to ensure proper thermal management and heat dissipation to maintain optimal performance.