Part Details for AD8290ACPZ-R2 by Analog Devices Inc
Results Overview of AD8290ACPZ-R2 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8290ACPZ-R2 Information
AD8290ACPZ-R2 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8290ACPZ-R2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AD8290ACPZ-R2TR-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 16LFCSP Lead time: 14 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
|
Rochester Electronics | Operational Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 1440 |
|
$1.9100 / $2.3900 | Buy Now |
US Tariff Estimator: AD8290ACPZ-R2 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD8290ACPZ-R2
AD8290ACPZ-R2 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD8290ACPZ-R2 Part Data Attributes
|
|
AD8290ACPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8290ACPZ-R2
Analog Devices Inc
G = 50, CMOS Sensor Amplifier with Current Excitation
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | CSP | |
| Pin Count | 16 | |
| Manufacturer Package Code | CP-16-12 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Bias Current-Max (IIB) @25C | 0.001 µA | |
| Common-mode Reject Ratio-Min | 110 Db | |
| Common-mode Reject Ratio-Nom | 120 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 0.935 µV | |
| JESD-30 Code | S-XQCC-N16 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | Yes | |
| Programmable Power | No | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max | 1.8 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Voltage Gain-Min | 50 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for AD8290ACPZ-R2
This table gives cross-reference parts and alternative options found for AD8290ACPZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8290ACPZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD8290ACPZ-R7 | Analog Devices Inc | $2.7719 | Operational Amplifier, 1 Func, 0.935uV Offset-Max, BIPolar | AD8290ACPZ-R2 vs AD8290ACPZ-R7 |
AD8290ACPZ-R2 Frequently Asked Questions (FAQ)
-
According to Analog Devices, a 10uF capacitor in parallel with a 100nF capacitor is recommended for power supply decoupling to ensure stability and noise reduction.
-
Yes, the AD8290 can be used as a unity-gain buffer, but it's not recommended due to its high gain-bandwidth product, which can lead to oscillations. Instead, consider using a dedicated unity-gain buffer op-amp like the AD8065.
-
To minimize noise and ensure optimal performance, follow good PCB layout practices such as separating analog and digital grounds, using a solid ground plane, and keeping sensitive analog signals away from noisy digital signals. Also, consider using a 4-layer PCB with a dedicated analog ground plane.
-
The AD8290 can drive capacitive loads up to 1nF, but it's recommended to limit the capacitive load to 100pF or less to ensure stability and prevent oscillations.
-
The AD8290 is rated for operation up to 125°C, but its performance may degrade at high temperatures. Consider using a thermally-enhanced package or a different op-amp designed for high-temperature applications if necessary.