Part Details for AD8293G160ARJZ-R2 by Analog Devices Inc
Overview of AD8293G160ARJZ-R2 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8293G160ARJZ-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8293G160ARJZ-R2CT-ND
|
DigiKey | IC INST AMP 1 CIRCUIT SOT23-8 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Chip1Cloud | IC INST AMP 1 CIRCUIT SOT23-8 | 3340 |
|
RFQ |
Part Details for AD8293G160ARJZ-R2
AD8293G160ARJZ-R2 CAD Models
AD8293G160ARJZ-R2 Part Data Attributes
|
AD8293G160ARJZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8293G160ARJZ-R2
Analog Devices Inc
Low Cost, Zero-Drift In-Amp with Filter and Fixed Gain = 160
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RJ-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bandwidth (3dB)-Nom | 500 MHz | |
Common-mode Reject Ratio-Min | 94 dB | |
Input Offset Current-Max (IIO) | 0.004 µA | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Non-linearity-Max | 0.03% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for AD8293G160ARJZ-R2
This table gives cross-reference parts and alternative options found for AD8293G160ARJZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8293G160ARJZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8293G160ARJZ-R7 | Low Cost, Zero-Drift In-Amp with Filter and Fixed Gain = 160 | Analog Devices Inc | AD8293G160ARJZ-R2 vs AD8293G160ARJZ-R7 |
AD8293G160ARJZ-RL | Low Cost, Zero-Drift In-Amp with Filter and Fixed Gain = 160 | Analog Devices Inc | AD8293G160ARJZ-R2 vs AD8293G160ARJZ-RL |
AD8293G80ARJZ-R2 | Low Cost, Zero-Drift In-Amp with Filter and Fixed Gain = 80 | Analog Devices Inc | AD8293G160ARJZ-R2 vs AD8293G80ARJZ-R2 |
AD8293G80ARJZ-RL | Low Cost, Zero-Drift In-Amp with Filter and Fixed Gain = 80 | Analog Devices Inc | AD8293G160ARJZ-R2 vs AD8293G80ARJZ-RL |