-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, Zero-Drift In-Amp with Filter and Fixed Gain = 160
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8293G160ARJZ-RL-ND
|
DigiKey | IC INST AMP 1 CIRCUIT SOT23-8 Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8838 | Buy Now |
DISTI #
584-AD8293G160ARJZ-R
|
Mouser Electronics | Instrumentation Amplifiers Gain=160 R-R Zero Drift In Amp RoHS: Compliant | 0 |
|
$0.8830 | Order Now |
|
Rochester Electronics | AD8293G160 - Zero-Drift In-Amp with Filter and Fixed Gain = 160 RoHS: Compliant Status: Active Min Qty: 1 | 230 |
|
$0.8677 / $1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8293G160ARJZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8293G160ARJZ-RL
Analog Devices Inc
Low Cost, Zero-Drift In-Amp with Filter and Fixed Gain = 160
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bandwidth (3dB)-Nom | 500 MHz | |
Common-mode Reject Ratio-Min | 94 dB | |
Input Offset Current-Max (IIO) | 0.004 µA | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Non-linearity-Max | 0.03% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD8293G160ARJZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8293G160ARJZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8293G160ARJZ-R7 | Low Cost, Zero-Drift In-Amp with Filter and Fixed Gain = 160 | Analog Devices Inc | AD8293G160ARJZ-RL vs AD8293G160ARJZ-R7 |
AD8293G80ARJZ-R2 | Low Cost, Zero-Drift In-Amp with Filter and Fixed Gain = 80 | Analog Devices Inc | AD8293G160ARJZ-RL vs AD8293G80ARJZ-R2 |
AD8293G80ARJZ-RL | Low Cost, Zero-Drift In-Amp with Filter and Fixed Gain = 80 | Analog Devices Inc | AD8293G160ARJZ-RL vs AD8293G80ARJZ-RL |
AD8293G160ARJZ-R2 | Low Cost, Zero-Drift In-Amp with Filter and Fixed Gain = 160 | Analog Devices Inc | AD8293G160ARJZ-RL vs AD8293G160ARJZ-R2 |