Part Details for AD829AQ by Analog Devices Inc
Overview of AD829AQ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD829AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD829AQ-ND
|
DigiKey | IC AMP VOLTAGE FEEDBACK 8CERDIP Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | HIGH SPEED VIDEO OP AMP Package Multiple: 48 | 48 |
|
$12.2400 / $21.1800 | Buy Now |
DISTI #
81322372
|
Verical | Op Amp Single High Speed Amplifier ±18V 8-Pin CDIP Tube RoHS: Not Compliant Min Qty: 48 Package Multiple: 48 Date Code: 1933 | Americas - 48 |
|
$15.9500 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Ceramic, DIP | 3 |
|
$32.5000 | Buy Now |
DISTI #
AD829AQ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Not Compliant Min Qty: 1 | 85 |
|
$15.9500 | Buy Now |
Part Details for AD829AQ
AD829AQ CAD Models
AD829AQ Part Data Attributes
|
AD829AQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD829AQ
Analog Devices Inc
High Speed, Low Noise Video Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Manufacturer Package Code | Q-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 9.5 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.29 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 230 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 750000 | |
Width | 7.62 mm |
Alternate Parts for AD829AQ
This table gives cross-reference parts and alternative options found for AD829AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD829AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD829SQ | High Speed, Low Noise Video Op Amp | Analog Devices Inc | AD829AQ vs AD829SQ |
5962-9312901MPA | High Speed, Low Noise Video Op Amp | Analog Devices Inc | AD829AQ vs 5962-9312901MPA |
AD829SQ/883B | High Speed, Low Noise Video Op Amp | Analog Devices Inc | AD829AQ vs AD829SQ/883B |