There are no models available for this part yet.
Overview of AD829JRZ-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD829JRZ-REEL7 | Analog Devices | HIGH SPEED VIDEO OP AMP | |
AD829JRZ-REEL | Analog Devices | HIGH SPEED VIDEO OP AMP | |
AD829JRZ | Analog Devices | HIGH SPEED VIDEO OP AMP |
Price & Stock for AD829JRZ-REEL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-AD829JRZ-REELCT-ND
|
DigiKey | IC AMP VOLTAGE FEEDBACK 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1838 In Stock |
|
$5.8375 / $12.6600 | Buy Now | |
DISTI #
584-AD829JRZ-R
|
Mouser Electronics | Video Amplifiers HIGH SPEED VIDEO OP AMP RoHS: Compliant | 2500 |
|
$5.8300 / $11.8700 | Buy Now | |
Analog Devices Inc | HIGH SPEED VIDEO OP AMP Min Qty: 1 Package Multiple: 2500 | 368 |
|
$5.8375 / $12.6600 | Buy Now | ||
DISTI #
C1S103100171286
|
Chip1Stop | OP Amp Single GP 18V 8-Pin SOIC N T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 5720 |
|
$6.0200 / $10.3000 | Buy Now | |
Win Source Electronics | High Speed, Low Noise Video Op Amp | IC VIDEO OPAMP LN HS 8-SOIC | 4633 |
|
$6.0290 / $9.0440 | Buy Now |
CAD Models for AD829JRZ-REEL by Analog Devices Inc
Part Data Attributes for AD829JRZ-REEL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
R-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
8.2 µA
|
Common-mode Reject Ratio-Nom
|
120 dB
|
Input Offset Voltage-Max
|
1000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
230 V/us
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
750000
|
Width
|
3.9 mm
|
Alternate Parts for AD829JRZ-REEL
This table gives cross-reference parts and alternative options found for AD829JRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD829JRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD829ARZ-REEL7 | High Speed, Low Noise Video Op Amp | Analog Devices Inc | AD829JRZ-REEL vs AD829ARZ-REEL7 |
AD829JRZ-REEL7 | High Speed, Low Noise Video Op Amp | Analog Devices Inc | AD829JRZ-REEL vs AD829JRZ-REEL7 |
AD829JR-REEL | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Analog Devices Inc | AD829JRZ-REEL vs AD829JR-REEL |
AD829JRZ | High Speed, Low Noise Video Op Amp | Analog Devices Inc | AD829JRZ-REEL vs AD829JRZ |
AD829ARZ-REEL | High Speed, Low Noise Video Op Amp | Analog Devices Inc | AD829JRZ-REEL vs AD829ARZ-REEL |
AD829ARZ | High Speed, Low Noise Video Op Amp | Analog Devices Inc | AD829JRZ-REEL vs AD829ARZ |
Related Parts for AD829JRZ-REEL
-
ADUC7021BCPZ62Microcontrollers
-
AD829JRZAudio/Video Amplifiers
-
AD8669ARUZOperational Amplifiers
-
LM27402SQSwitching Regulator or Controllers
-
AD9231BCPZRL7-40Analog to Digital Converters
-
AD694ARZ-REELOther Analog ICs
-
APTM50HM75FTGPower Field-Effect Transistors
-
NC7WB66K8XMultiplexers or Switches
-
AD5325ARMZ-REEL7Digital to Analog Converters