Part Details for AD8304ARU-REEL7 by Analog Devices Inc
Overview of AD8304ARU-REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Price & Stock for AD8304ARU-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Log Or Antilog Amplifier, 1 Func, 10MHz Band Width, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5631 |
|
$18.1200 / $21.3200 | Buy Now |
|
Chip1Cloud | 160 dB Range (100 pA -10 mA) Logarithmic Converter | IC LOGARITHMIC CONV 14-TSSOP | 7000 |
|
RFQ |
Part Details for AD8304ARU-REEL7
AD8304ARU-REEL7 CAD Models
AD8304ARU-REEL7 Part Data Attributes:
|
AD8304ARU-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8304ARU-REEL7
Analog Devices Inc
160 dB Logarithmic Amplifier with Photo-Diode Interface
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
Bandwidth-Nom | 10 MHz | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD8304ARU-REEL7
This table gives cross-reference parts and alternative options found for AD8304ARU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8304ARU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8304ARUZ | 160 dB Logarithmic Amplifier with Photo-Diode Interface | Analog Devices Inc | AD8304ARU-REEL7 vs AD8304ARUZ |
AD8304ARUZ-RL7 | 160 dB Logarithmic Amplifier with Photo-Diode Interface | Analog Devices Inc | AD8304ARU-REEL7 vs AD8304ARUZ-RL7 |
AD8304ARUZ-REEL7 | LOG OR ANTILOG AMPLIFIER, 10MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14 | Analog Devices Inc | AD8304ARU-REEL7 vs AD8304ARUZ-REEL7 |