Part Details for AD8304ARUZ-RL7 by Analog Devices Inc
Overview of AD8304ARUZ-RL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Price & Stock for AD8304ARUZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8304ARUZ-RL7CT-ND
|
DigiKey | IC LOGARITHMIC CONVERTER 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1083 In Stock |
|
$23.6734 / $35.1500 | Buy Now |
DISTI #
584-AD8304ARUZ-R7
|
Mouser Electronics | Logarithmic Amplifiers AD8304ARUZ-RL7nge Logarithmic Converter RoHS: Compliant | 863 |
|
$23.6600 / $35.1300 | Buy Now |
|
Analog Devices Inc | AD8304ARUZ-RL7nge Logarithmic Min Qty: 1 Package Multiple: 1000 | 2217 |
|
$23.6734 / $35.1500 | Buy Now |
|
Ameya Holding Limited | IC LOGARITHM CONV 160DB 14-TSSOP | 217 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TSSOP-14 Operational Amplifier ROHS | 166 |
|
$10.6581 / $14.0373 | Buy Now |
Part Details for AD8304ARUZ-RL7
AD8304ARUZ-RL7 CAD Models
AD8304ARUZ-RL7 Part Data Attributes
|
AD8304ARUZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8304ARUZ-RL7
Analog Devices Inc
160 dB Logarithmic Amplifier with Photo-Diode Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
Bandwidth-Nom | 10 MHz | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD8304ARUZ-RL7
This table gives cross-reference parts and alternative options found for AD8304ARUZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8304ARUZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8304ARUZ | 160 dB Logarithmic Amplifier with Photo-Diode Interface | Analog Devices Inc | AD8304ARUZ-RL7 vs AD8304ARUZ |
AD8304ARUZ-REEL7 | LOG OR ANTILOG AMPLIFIER, 10MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14 | Analog Devices Inc | AD8304ARUZ-RL7 vs AD8304ARUZ-REEL7 |
AD8304ARU-REEL | LOG OR ANTILOG AMPLIFIER, 10MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14 | Analog Devices Inc | AD8304ARUZ-RL7 vs AD8304ARU-REEL |