Part Details for AD8309ARU-REEL7 by Analog Devices Inc
Overview of AD8309ARU-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8309ARU-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC LOGARITHMIC AMPLIFIER 16TSSOP / Logarithmic Amplifier IC Receiver Signal Strength Indication (RSSI) 16-TSSOP | 14600 |
|
$11.3050 / $16.9570 | Buy Now |
Part Details for AD8309ARU-REEL7
AD8309ARU-REEL7 CAD Models
AD8309ARU-REEL7 Part Data Attributes
|
AD8309ARU-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8309ARU-REEL7
Analog Devices Inc
5 MHz TO 500 MHz, 100 dB Demodulating Logarithmic Amplifier with Limiter Output
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
Bandwidth-Nom | 495 MHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Negative Input Voltage-Max | -4 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Positive Input Voltage-Max | 4 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 24 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD8309ARU-REEL7
This table gives cross-reference parts and alternative options found for AD8309ARU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8309ARU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8309ARU-REEL | IC LOG OR ANTILOG AMPLIFIER, 495 MHz BAND WIDTH, PDSO16, TSSOP-16, Analog Computational Function | Analog Devices Inc | AD8309ARU-REEL7 vs AD8309ARU-REEL |
AD8309ARUZ | 5 MHz TO 500 MHz, 100 dB Demodulating Logarithmic Amplifier with Limiter Output | Analog Devices Inc | AD8309ARU-REEL7 vs AD8309ARUZ |