Part Details for AD8310ARM-REEL by Analog Devices Inc
Overview of AD8310ARM-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Space Technology
Aerospace and Defense
Telecommunications
Communication and Networking
Part Details for AD8310ARM-REEL
AD8310ARM-REEL CAD Models
AD8310ARM-REEL Part Data Attributes:
|
AD8310ARM-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8310ARM-REEL
Analog Devices Inc
LOG OR ANTILOG AMPLIFIER, 440MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
Bandwidth-Nom | 440 MHz | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Negative Input Voltage-Max | -2.2 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Positive Input Voltage-Max | 2.2 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for AD8310ARM-REEL
This table gives cross-reference parts and alternative options found for AD8310ARM-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8310ARM-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8310ARMZ-REEL | IC LOG OR ANTILOG AMPLIFIER, 440 MHz BAND WIDTH, PDSO8, LEAD FREE, MO-187-AA, MSOP-8, Analog Computational Function | Analog Devices Inc | AD8310ARM-REEL vs AD8310ARMZ-REEL |
AD8310ARMZ | Fast, Voltage-Out, DC to 440 MHz, 95 dB Logarithmic Amplifier | Analog Devices Inc | AD8310ARM-REEL vs AD8310ARMZ |