Part Details for AD831APZ-REEL by Analog Devices Inc
Overview of AD831APZ-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Smart Cities
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD831APZ-REEL | Analog Devices | MIXER IC | |
AD831APZ-REEL7 | Analog Devices | MIXER IC | |
AD831APZ | Analog Devices | MIXER IC |
Price & Stock for AD831APZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD831APZ-REELCT-ND
|
DigiKey | IC MIXER 500MHZ DWN CONV 20PLCC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.9500 / $27.9900 | Buy Now |
DISTI #
584-AD831APZ-R
|
Mouser Electronics | RF Mixer MIXER IC RoHS: Compliant | 0 |
|
$16.7500 | Order Now |
|
Analog Devices Inc | MIXER IC Min Qty: 1000 Package Multiple: 1000 | 4000 |
|
$15.9500 / $27.9900 | Buy Now |
|
Win Source Electronics | Up/Down Conv Mixer ±5V 400MHz 20-Pin PLCC T/R / IC MIXER 500MHZ DWN CONV 20PLCC | 3244 |
|
$16.0150 / $24.0220 | Buy Now |
Part Details for AD831APZ-REEL
AD831APZ-REEL CAD Models
AD831APZ-REEL Part Data Attributes
|
AD831APZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD831APZ-REEL
Analog Devices Inc
High-Performance, Low Distortion 500 MHz Mixer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 20 | |
Manufacturer Package Code | P-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for AD831APZ-REEL
This table gives cross-reference parts and alternative options found for AD831APZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD831APZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD831AP-REEL | High-Performance, Low Distortion 500 MHz Mixer | Analog Devices Inc | AD831APZ-REEL vs AD831AP-REEL |
AD831APZ-REEL7 | High-Performance, Low Distortion 500 MHz Mixer | Analog Devices Inc | AD831APZ-REEL vs AD831APZ-REEL7 |