-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General-Purpose, −55°C to +125°C, Wide Bandwidth, DC-Coupled VGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9705
|
Newark | Gain Amplifier, 125Mhz, Lfcsp-Ep, Amplifier Type:Variable Gain, No. Of Channels:1Channels, No. Of Amplifiers:1Amplifiers, Gain Bandwidth Product:125Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Qualification:-Rohs Compliant: Yes |Analog Devices AD8336ACPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 722 |
|
$8.4400 / $12.2500 | Buy Now |
DISTI #
505-AD8336ACPZ-R7CT-ND
|
DigiKey | IC VGAIN AMP 16LFCSP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4106 In Stock |
|
$7.7508 / $12.2400 | Buy Now |
DISTI #
584-AD8336ACPZ-R7
|
Mouser Electronics | Special Purpose Amplifiers Gen Purpose, Single End VGA RoHS: Compliant | 46181 |
|
$7.4900 / $11.2900 | Buy Now |
|
Analog Devices Inc | Gen Purpose, Single End VGA Min Qty: 1 Package Multiple: 1500 | 2329 |
|
$5.4800 / $12.2400 | Buy Now |
|
CHIPMALL.COM LIMITED | LFCSP-16(4x4) Programmable/Variable Gain Amplifiers (PGAs/VGAs) ROHS | 297 |
|
$4.5563 / $6.4689 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 4 |
|
$9.6111 / $10.7309 | Buy Now |
DISTI #
4021891
|
element14 Asia-Pacific | GAIN AMPLIFIER, 125MHZ, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 722 |
|
$7.8681 / $12.3789 | Buy Now |
DISTI #
4021891RL
|
element14 Asia-Pacific | GAIN AMPLIFIER, 125MHZ, LFCSP-EP RoHS: Compliant Min Qty: 10 Container: Reel | 722 |
|
$7.8681 / $11.4606 | Buy Now |
DISTI #
4021891
|
Farnell | GAIN AMPLIFIER, 125MHZ, LFCSP-EP RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 722 |
|
$8.2800 / $11.4646 | Buy Now |
DISTI #
4021891RL
|
Farnell | GAIN AMPLIFIER, 125MHZ, LFCSP-EP RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Reel | 722 |
|
$8.2800 / $10.8401 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8336ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8336ACPZ-R7
Analog Devices Inc
General-Purpose, −55°C to +125°C, Wide Bandwidth, DC-Coupled VGA
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for AD8336ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8336ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8336ACPZ | IC SPECIALTY CONSUMER CIRCUIT, QCC16, 4 X 4 MM, LEAD FREE, MO-220-VGGC, LFCSP-16, Consumer IC:Other | Analog Devices Inc | AD8336ACPZ-R7 vs AD8336ACPZ |
AD8336ACPZ-RL | General-Purpose, −55°C to +125°C, Wide Bandwidth, DC-Coupled VGA | Analog Devices Inc | AD8336ACPZ-R7 vs AD8336ACPZ-RL |
AD8336ACPZ-WP | General-Purpose, −55°C to +125°C, Wide Bandwidth, DC-Coupled VGA | Analog Devices Inc | AD8336ACPZ-R7 vs AD8336ACPZ-WP |