Part Details for AD8341ACPZ-WP1 by Analog Devices Inc
Overview of AD8341ACPZ-WP1 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8341ACPZ-WP | Analog Devices | RF VECTOR MODULATOR 1.5 - 2. | |
AD8341ACPZ-REEL7 | Analog Devices | RF VECTOR MODULATOR 1.5 - 2. |
Part Details for AD8341ACPZ-WP1
AD8341ACPZ-WP1 CAD Models
AD8341ACPZ-WP1 Part Data Attributes
|
AD8341ACPZ-WP1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8341ACPZ-WP1
Analog Devices Inc
IC TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC24, 4 X 4 MM, LEAD FREE, MO-220VGGD-2, LFCSP-24, Cellular Telephone Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for AD8341ACPZ-WP1
This table gives cross-reference parts and alternative options found for AD8341ACPZ-WP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8341ACPZ-WP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8341ACP | IC TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC24, LFCSP-24, Cellular Telephone Circuit | Analog Devices Inc | AD8341ACPZ-WP1 vs AD8341ACP |