Part Details for AD8343ARU-REEL by Analog Devices Inc
Overview of AD8343ARU-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8343ARU-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Double Balanced Mixer, 0MHz Min, 2500MHz Max, BIPolar RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 22500 |
|
$5.4100 / $6.3600 | Buy Now |
Part Details for AD8343ARU-REEL
AD8343ARU-REEL CAD Models
AD8343ARU-REEL Part Data Attributes
|
AD8343ARU-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8343ARU-REEL
Analog Devices Inc
0MHz - 2500MHz RF/MICROWAVE DOUBLE BALANCED MIXER, PLASTIC, TSSOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP14,.25 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP14,.25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Supply Current-Max | 75 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
VSWR-Max | 2 |
Alternate Parts for AD8343ARU-REEL
This table gives cross-reference parts and alternative options found for AD8343ARU-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8343ARU-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8343ARU | RF/Microwave Mixer, 0 MHz - 2500 MHz RF/MICROWAVE DOUBLE BALANCED MIXER, PLASTIC, TSSOP-14 | Analog Devices Inc | AD8343ARU-REEL vs AD8343ARU |