There are no models available for this part yet.
Overview of AD8343ARU-REEL7 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8343ARUZ-REEL7 | Analog Devices | TSSOP 800-2500MHz High IP3 Act | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8343ARUZ-REEL | Analog Devices | TSSOP 800-2500MHz High IP3 Act |
CAD Models for AD8343ARU-REEL7 by Rochester Electronics LLC
Part Data Attributes for AD8343ARU-REEL7 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
JESD-609 Code
|
e0
|
Operating Frequency-Max
|
2500 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
RF/Microwave Device Type
|
DOUBLE BALANCED
|
Terminal Finish
|
TIN LEAD
|
VSWR-Max
|
2
|
Related Parts for AD8343ARU-REEL7
-
AD8343ARUZRF/Microwave Mixers
-
AD8361ARMZ-REELOther Analog ICs
-
A3P1000-1FG484IField Programmable Gate Arrays
-
AD7472ARAnalog to Digital Converters
-
AD8202WYRMZ-RLOperational Amplifiers
-
AD8322ARU-REELLine Driver or Receivers
-
AD8194ACPZ-R7Multiplexers or Switches
-
AD5452YRMZDigital to Analog Converters
-
AD8348ARUZ-REEL7Cellular Telephone Circuits