Part Details for AD8343ARU by Rochester Electronics LLC
Overview of AD8343ARU by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8343ARUZ-REEL7 | Analog Devices | TSSOP 800-2500MHz High IP3 Act | |
AD8343ARUZ-REEL | Analog Devices | TSSOP 800-2500MHz High IP3 Act | |
AD8343ARUZ | Analog Devices | IC, 800-2500MHz High IP3 Activ |
Part Details for AD8343ARU
AD8343ARU CAD Models
AD8343ARU Part Data Attributes
|
AD8343ARU
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8343ARU
Rochester Electronics LLC
0 MHz - 2500 MHz RF/MICROWAVE DOUBLE BALANCED MIXER, PLASTIC, TSSOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 2 |