Part Details for AD8346ARU-REEL by Analog Devices Inc
Overview of AD8346ARU-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD8346ARU-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Modulator, I/Q, 800MHz Min, 2500MHz Max RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12500 |
|
$6.3700 / $7.5000 | Buy Now |
Part Details for AD8346ARU-REEL
AD8346ARU-REEL CAD Models
AD8346ARU-REEL Part Data Attributes
|
AD8346ARU-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8346ARU-REEL
Analog Devices Inc
800MHz - 2500MHz RF/MICROWAVE I/Q MODULATOR, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Modulation Technique | I/Q | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 1.25 |
Alternate Parts for AD8346ARU-REEL
This table gives cross-reference parts and alternative options found for AD8346ARU-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8346ARU-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8346ARUZ-REEL7 | 2.5 GHz Direct Conversion Quadrature Modulator | Analog Devices Inc | AD8346ARU-REEL vs AD8346ARUZ-REEL7 |
AD8346ARU | 2.5 GHz Direct Conversion Quadrature Modulator | Analog Devices Inc | AD8346ARU-REEL vs AD8346ARU |
AD8346ARUZ-REEL | 2.5 GHz Direct Conversion Quadrature Modulator | Analog Devices Inc | AD8346ARU-REEL vs AD8346ARUZ-REEL |
AD8346ARU-REEL7 | 2.5 GHz Direct Conversion Quadrature Modulator | Analog Devices Inc | AD8346ARU-REEL vs AD8346ARU-REEL7 |