Part Details for AD8346ARUZ-REEL7 by Analog Devices Inc
Results Overview of AD8346ARUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8346ARUZ-REEL7 Information
AD8346ARUZ-REEL7 by Analog Devices Inc is an RF/Microwave Modulator/Demodulator.
RF/Microwave Modulator/Demodulators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for AD8346ARUZ-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK9716
|
Newark | Modulator, 800Mhz To 2.5Ghz, Tssop, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Msl:Msl 1 - Unlimited, Frequency Max:2.5Ghz, Frequency Min:800Mhz, Rf Ic Case Style:Tssop Rohs Compliant: Yes |Analog Devices AD8346ARUZ-REEL7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 349 |
|
$10.0100 / $14.3200 | Buy Now |
|
DISTI #
AD8346ARUZ-REEL7CT-ND
|
DigiKey | RF MODULTR 800MHZ-2.5GHZ 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1608 In Stock |
|
$9.6605 / $14.3200 | Buy Now |
|
DISTI #
584-AD8346ARUZ-R7
|
Mouser Electronics | Modulator / Demodulator TSSOP DIRECT QUADRATURE MODULATOR RoHS: Compliant | 0 |
|
$9.6600 / $14.3200 | Order Now |
|
DISTI #
V72:2272_06214858
|
Arrow Electronics | Quadrature Mod 70MHz 16-Pin TSSOP T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2435 Container: Cut Strips | Americas - 82 |
|
$8.7540 / $9.3250 | Buy Now |
|
|
Analog Devices Inc | TSSOP DIRECT QUADRATURE MODULA Min Qty: 1 Package Multiple: 1000 | 322 |
|
$9.6605 / $14.3200 | Buy Now |
|
DISTI #
84744296
|
Verical | Quadrature Mod 70MHz 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2435 | Americas - 82 |
|
$8.7540 / $9.3250 | Buy Now |
|
|
Rochester Electronics | Modulator, I/Q, 800MHz Min, 2500MHz Max RoHS: Compliant Status: Active Min Qty: 1 | 27 |
|
$6.9900 / $8.7400 | Buy Now |
|
DISTI #
V72:2272_06214858
|
Arrow Electronics | Quadrature Mod 70MHz 16-Pin TSSOP T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2435 Container: Cut Strips | Americas - 82 |
|
$8.7540 / $9.3250 | Buy Now |
|
DISTI #
84744296
|
Verical | Quadrature Mod 70MHz 16-Pin TSSOP T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2435 | Americas - 82 |
|
$8.7540 / $9.3250 | Buy Now |
|
DISTI #
V72:2272_06214858
|
Arrow Electronics | Quadrature Mod 70MHz 16-Pin TSSOP T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2435 Container: Cut Strips | Americas - 82 |
|
$8.7540 / $9.3250 | Buy Now |
US Tariff Estimator: AD8346ARUZ-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD8346ARUZ-REEL7
AD8346ARUZ-REEL7 Part Data Attributes
|
|
AD8346ARUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8346ARUZ-REEL7
Analog Devices Inc
Modulator, I/Q, 800MHz Min, 2500MHz Max
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free, Tssop-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | RU-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A991.B | |
| HTS Code | 8542.39.00.01 | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Input Power-Max (CW) | 10 Dbm | |
| JESD-609 Code | e3 | |
| Modulation Technique | I/Q | |
| Operating Frequency-Max | 2500 Mhz | |
| Operating Frequency-Min | 800 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| RF/Microwave Device Type | Modulator | |
| Terminal Finish | Matte Tin (Sn) | |
| VSWR-Max | 1.25 |
AD8346ARUZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8346ARUZ-REEL7 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure proper biasing, connect the VPOS pin to a stable voltage source between 2.7V and 5.5V, and the VNEG pin to a stable voltage source between -2.7V and -5.5V. The voltage difference between VPOS and VNEG should be between 2.7V and 5.5V.
-
The recommended input impedance for the AD8346ARUZ-REEL7 is 50 ohms. This can be achieved using a 50-ohm termination resistor at the input.
-
To minimize EMI, use a shielded enclosure, keep the device away from high-frequency sources, and use a common-mode choke or ferrite bead on the input and output lines.
-
The maximum operating temperature range for the AD8346ARUZ-REEL7 is -40°C to +125°C.