-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 MHz Four-Quadrant Multiplier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9931
|
Newark | Multiplier, Nsoic-8, -40 To 85 Deg C, Product Range:-, Supply Voltage Min:8V, Supply Voltage Max:18V, No. Of Multipliers/Dividers:1, No. Of Amplifiers:4 Amplifier, Slew Rate:-, Digital Ic Case:Nsoic, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices AD834ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$49.1600 / $57.2000 | Buy Now |
DISTI #
505-AD834ARZ-ND
|
DigiKey | IC MULTIPLIER 4-QUADRANT 8-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
82 In Stock |
|
$46.3427 / $55.0100 | Buy Now |
DISTI #
584-AD834ARZ
|
Mouser Electronics | Multipliers / Dividers WIDEBAND MULTIPLIER RoHS: Compliant | 74 |
|
$46.3300 / $54.9900 | Buy Now |
|
Analog Devices Inc | WIDEBAND MULTIPLIER Min Qty: 1 Package Multiple: 1 | 91 |
|
$32.5900 / $55.0100 | Buy Now |
DISTI #
70394103
|
Verical | Analog Multiplier 4Bit 500MHz 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Americas - 1 |
|
$89.1875 | Buy Now |
|
Quest Components | ANALOG MULTIPLIER OR DIVIDER, 500 MHz BAND WIDTH, PDSO8 | 12 |
|
$152.3795 / $179.2700 | Buy Now |
|
ComSIT USA | 500 MHZ FOUR-QUADRANT MULTIPLIER Analog Multiplier Or Divider, 1 Func, 500MHz Band Width, BIPolar, PDSO8 RoHS: Compliant | Europe - 62 |
|
RFQ | |
DISTI #
AD834ARZ
|
Richardson RFPD | MULTIPLIER/DIVIDER RoHS: Compliant Min Qty: 15 | 0 |
|
$43.1700 / $48.1000 | Buy Now |
DISTI #
C1S103100169281
|
Chip1Stop | WIDEBAND MULTIPLIER RoHS: Compliant pbFree: No Container: Tube | 2 |
|
$43.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD834ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD834ARZ
Analog Devices Inc
500 MHz Four-Quadrant Multiplier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 500 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -9 V | |
Neg Supply Voltage-Min (Vsup) | -4 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Negative Input Voltage-Max | -1 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 1 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD834ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD834ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD834AR | IC ANALOG MULTIPLIER OR DIVIDER, 500 MHz BAND WIDTH, PDSO8, SOIC-8, Analog Computational Function | Analog Devices Inc | AD834ARZ vs AD834AR |