Part Details for AD834JR-REEL7 by Analog Devices Inc
Overview of AD834JR-REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD834JR-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 364 |
|
$20.9715 / $27.0600 | Buy Now | |
|
Rochester Electronics | AD834 - Analog Multiplier Or Divider, 1 Func, 500MHz Band Width, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 750 |
|
$26.6500 / $31.3500 | Buy Now |
Part Details for AD834JR-REEL7
AD834JR-REEL7 CAD Models
AD834JR-REEL7 Part Data Attributes
|
AD834JR-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD834JR-REEL7
Analog Devices Inc
IC ANALOG MULTIPLIER OR DIVIDER, 500 MHz BAND WIDTH, PDSO8, SOIC-8, Analog Computational Function
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 500 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -9 V | |
Neg Supply Voltage-Min (Vsup) | -4 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Negative Input Voltage-Max | -1 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Positive Input Voltage-Max | 1 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD834JR-REEL7
This table gives cross-reference parts and alternative options found for AD834JR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD834JR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD834SQ/883B | 500 MHz Four-Quadrant Multiplier | Analog Devices Inc | AD834JR-REEL7 vs AD834SQ/883B |
AD834JRZ-REEL7 | IC ANALOG MULTIPLIER OR DIVIDER, 500 MHz BAND WIDTH, PDSO8, SOIC-8, Analog Computational Function | Analog Devices Inc | AD834JR-REEL7 vs AD834JRZ-REEL7 |
AD834AQ | 500 MHz Four-Quadrant Multiplier | Analog Devices Inc | AD834JR-REEL7 vs AD834AQ |
AD834AR-REEL7 | ANALOG MULTIPLIER OR DIVIDER, 500MHz BAND WIDTH, PDSO8, SOIC-8 | Analog Devices Inc | AD834JR-REEL7 vs AD834AR-REEL7 |
AD834ARZ | 500 MHz Four-Quadrant Multiplier | Analog Devices Inc | AD834JR-REEL7 vs AD834ARZ |
AD834JRZ | 500 MHz Four-Quadrant Multiplier | Analog Devices Inc | AD834JR-REEL7 vs AD834JRZ |