-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 MHz, Voltage Output 4-Quadrant Multiplier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9933
|
Newark | Multiplier, Nsoic-8, -40 To 85 Deg C, Product Range:-, Supply Voltage Min:9V, Supply Voltage Max:11V, No. Of Multipliers/Dividers:1, No. Of Amplifiers:4 Amplifier, Slew Rate:1Kv/Μs, Digital Ic Case:Nsoic, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices AD835ARZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21 |
|
$21.8100 / $29.0300 | Buy Now |
DISTI #
AD835ARZ-REEL7CT-ND
|
DigiKey | IC MULTIPLIER 4-QUADRANT 8-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
334 In Stock |
|
$23.9455 / $33.4900 | Buy Now |
DISTI #
584-AD835ARZ-R7
|
Mouser Electronics | Multipliers / Dividers IC MULTIPLIER RoHS: Compliant | 1929 |
|
$23.9400 / $33.4800 | Buy Now |
DISTI #
V72:2272_06214563
|
Arrow Electronics | Analog Multiplier 4Bit 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2243 Container: Cut Strips | Americas - 22 |
|
$23.0500 / $31.5200 | Buy Now |
|
Analog Devices Inc | IC MULTIPLIER Min Qty: 1 Package Multiple: 750 | 252 |
|
$16.9300 / $33.4900 | Buy Now |
DISTI #
66950631
|
Verical | Analog Multiplier 4Bit 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 22 |
|
$23.0500 / $31.5200 | Buy Now |
|
Ameya Holding Limited | IC MULTIPLIER 4-QUADRANT 8-SOIC | 69 |
|
RFQ | |
DISTI #
AD835ARZ-REEL7
|
Richardson RFPD | MULTIPLIER/DIVIDER RoHS: Compliant Min Qty: 750 | 0 |
|
$22.4700 / $22.7600 | Buy Now |
|
Chip1Cloud | Quadrature Mod 16-Pin TSSOP EP T/R / IC MULTIPLIER 4-QUADRANT 8-SOIC | 520 |
|
RFQ | |
DISTI #
C1S103100151477
|
Chip1Stop | Analog Multiplier 4-Bit 8-Pin SOIC N T/R RoHS: Compliant Container: Cut Tape | 650 |
|
$18.4000 / $30.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD835ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD835ARZ-REEL7
Analog Devices Inc
250 MHz, Voltage Output 4-Quadrant Multiplier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 250 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Negative Input Voltage-Max | -1 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 1 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD835ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD835ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD835AR | 250 MHz, Voltage Output 4-Quadrant Multiplier | Analog Devices Inc | AD835ARZ-REEL7 vs AD835AR |
AD835ARZ | 250 MHz, Voltage Output 4-Quadrant Multiplier | Analog Devices Inc | AD835ARZ-REEL7 vs AD835ARZ |