Part Details for AD841JH by Rochester Electronics LLC
Overview of AD841JH by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD841JH
AD841JH CAD Models
AD841JH Part Data Attributes
|
AD841JH
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD841JH
Rochester Electronics LLC
OP-AMP, 5000 uV OFFSET-MAX, 40 MHz BAND WIDTH, MBCY12, METAL CAN, TO-8, 12 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TO-8 | |
Package Description | TO-8, | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 10 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | O-MBCY-W12 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | TO-8 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Slew Rate-Nom | 300 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 40000 |
Alternate Parts for AD841JH
This table gives cross-reference parts and alternative options found for AD841JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD841JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD841KH | OP-AMP, 3300 uV OFFSET-MAX, 40 MHz BAND WIDTH, MBCY12, METAL CAN, TO-8, 12 PIN | Rochester Electronics LLC | AD841JH vs AD841KH |
AD841SH | OP-AMP, 5500 uV OFFSET-MAX, 40 MHz BAND WIDTH, MBCY12, METAL CAN, TO-8, 12 PIN | Rochester Electronics LLC | AD841JH vs AD841SH |
HA2-2541-2 | OP-AMP, 6000uV OFFSET-MAX, 40MHz BAND WIDTH, MBCY12 | Intersil Corporation | AD841JH vs HA2-2541-2 |
AD842JR-16-REEL | OP-AMP, 3000 uV OFFSET-MAX, 80 MHz BAND WIDTH, PDSO16, SOIC-16 | Rochester Electronics LLC | AD841JH vs AD842JR-16-REEL |
AD842JRZ-16 | OP-AMP, 3000 uV OFFSET-MAX, 80 MHz BAND WIDTH, PDSO16, SOIC-16 | Rochester Electronics LLC | AD841JH vs AD842JRZ-16 |
AD841SH/883B | OP-AMP, 5500 uV OFFSET-MAX, 40 MHz BAND WIDTH, MBCY12, METAL CAN, TO-8, 12 PIN | Rochester Electronics LLC | AD841JH vs AD841SH/883B |
FLH0032G/883 | Operational Amplifier, 1 Func, 10000uV Offset-Max, MBCY12, | API Technologies Corp EIS (RETIRED) | AD841JH vs FLH0032G/883 |
8001301ZX | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBCY12, METAL CAN, 12 PIN | MS Kennedy Corporation | AD841JH vs 8001301ZX |
AD842SH/883B | OP-AMP, 3500 uV OFFSET-MAX, 80 MHz BAND WIDTH, MBCY12, TO-99, 12 PIN | Rochester Electronics LLC | AD841JH vs AD842SH/883B |
5962-8964201XA | OP-AMP, 3500 uV OFFSET-MAX, 80 MHz BAND WIDTH, MBCY12, TO-99, 12 PIN | Rochester Electronics LLC | AD841JH vs 5962-8964201XA |