Part Details for AD841SH/883B by Rochester Electronics LLC
Overview of AD841SH/883B by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD841SH/883B
AD841SH/883B CAD Models
AD841SH/883B Part Data Attributes
|
AD841SH/883B
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD841SH/883B
Rochester Electronics LLC
OP-AMP, 5500 uV OFFSET-MAX, 40 MHz BAND WIDTH, MBCY12, METAL CAN, TO-8, 12 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TO-8 | |
Package Description | TO-8, | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 12 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 5500 µV | |
JESD-30 Code | O-MBCY-W12 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-8 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | MILITARY | |
Slew Rate-Nom | 300 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 40000 |
Alternate Parts for AD841SH/883B
This table gives cross-reference parts and alternative options found for AD841SH/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD841SH/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8964201XA | OP-AMP, 3500 uV OFFSET-MAX, 80 MHz BAND WIDTH, MBCY12, TO-99, 12 PIN | Rochester Electronics LLC | AD841SH/883B vs 5962-8964201XA |
AD841KH | OP-AMP, 3300 uV OFFSET-MAX, 40 MHz BAND WIDTH, MBCY12, METAL CAN, TO-8, 12 PIN | Rochester Electronics LLC | AD841SH/883B vs AD841KH |
8001301ZX | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBCY12, METAL CAN, 12 PIN | MS Kennedy Corporation | AD841SH/883B vs 8001301ZX |
AD841SH | OP-AMP, 5500 uV OFFSET-MAX, 40 MHz BAND WIDTH, MBCY12, METAL CAN, TO-8, 12 PIN | Rochester Electronics LLC | AD841SH/883B vs AD841SH |
AD842SH/883B | OP-AMP, 3500 uV OFFSET-MAX, 80 MHz BAND WIDTH, MBCY12, TO-99, 12 PIN | Rochester Electronics LLC | AD841SH/883B vs AD842SH/883B |
FLH0032G/883 | Operational Amplifier, 1 Func, 10000uV Offset-Max, MBCY12, | API Technologies Corp EIS (RETIRED) | AD841SH/883B vs FLH0032G/883 |
FLH0032G/883 | Operational Amplifier, 1 Func, 10000uV Offset-Max, MBCY12, | Spectrum Microwave | AD841SH/883B vs FLH0032G/883 |
AD842SH | OP-AMP, 3500 uV OFFSET-MAX, 80 MHz BAND WIDTH, MBCY12, METAL CAN, TO-8, 12 PIN | Rochester Electronics LLC | AD841SH/883B vs AD842SH |
8001301ZA | Operational Amplifier, 1 Func, 10000uV Offset-Max, MBCY12, | Spectrum Microwave | AD841SH/883B vs 8001301ZA |