Part Details for MSK0032B by Anaren Microwave
Overview of MSK0032B by Anaren Microwave
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for MSK0032B
MSK0032B CAD Models
MSK0032B Part Data Attributes
|
MSK0032B
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
MSK0032B
Anaren Microwave
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY12, TO-8, 12 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | O-MBCY-W12 | |
JESD-609 Code | e4 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class H | |
Slew Rate-Nom | 650 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 25000 |
Alternate Parts for MSK0032B
This table gives cross-reference parts and alternative options found for MSK0032B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK0032B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD841KH | IC OP-AMP, 3300 uV OFFSET-MAX, 40 MHz BAND WIDTH, MBCY12, METAL CAN, TO-8, 12 PIN, Operational Amplifier | Analog Devices Inc | MSK0032B vs AD841KH |
LH0032AG | OP-AMP, 5000uV OFFSET-MAX, 70MHz BAND WIDTH, MBCY12, METAL CAN-12 | Texas Instruments | MSK0032B vs LH0032AG |
5962-8964201XA | OP-AMP, 3500uV OFFSET-MAX, 80MHz BAND WIDTH, MBCY12, TO-99, 12 PIN | Analog Devices Inc | MSK0032B vs 5962-8964201XA |
8001301ZC | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBCY12, METAL CAN, 12 PIN | Anaren Microwave | MSK0032B vs 8001301ZC |
AD842JR-16 | OP-AMP, 3000uV OFFSET-MAX, 80MHz BAND WIDTH, PDSO16, SOIC-16 | Analog Devices Inc | MSK0032B vs AD842JR-16 |
AD842JCHIPS | IC OP-AMP, 2500 uV OFFSET-MAX, 80 MHz BAND WIDTH, UUC7, DIE-7, Operational Amplifier | Analog Devices Inc | MSK0032B vs AD842JCHIPS |
AD842JRZ-16 | Wideband, High Output Current, Fast Settling Op Amp | Analog Devices Inc | MSK0032B vs AD842JRZ-16 |
8001301ZA | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBCY12, METAL CAN, 12 PIN | Elantec (RETIRED) | MSK0032B vs 8001301ZA |
LH0032G/883B | OP-AMP, 70MHz BAND WIDTH, MBCY12, METAL CAN, 8 PIN | Texas Instruments | MSK0032B vs LH0032G/883B |
MSK0032 | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY12, TO-8, 12 PIN | Anaren Microwave | MSK0032B vs MSK0032 |