Part Details for AD842JCHIPS by Analog Devices Inc
Overview of AD842JCHIPS by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Renewable Energy
Robotics and Drones
Part Details for AD842JCHIPS
AD842JCHIPS CAD Models
AD842JCHIPS Part Data Attributes:
|
AD842JCHIPS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD842JCHIPS
Analog Devices Inc
IC OP-AMP, 2500 uV OFFSET-MAX, 80 MHz BAND WIDTH, UUC7, DIE-7, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE-7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 10 µA | |
Bias Current-Max (IIB) @25C | 8 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES (AVCL>=2) | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-XUUC-N7 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 300 V/us | |
Slew Rate-Nom | 375 V/us | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 80000 | |
Voltage Gain-Min | 40000 | |
Wideband | YES |
Alternate Parts for AD842JCHIPS
This table gives cross-reference parts and alternative options found for AD842JCHIPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD842JCHIPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8001301ZX | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBCY12, METAL CAN, 12 PIN | Spectrum Control | AD842JCHIPS vs 8001301ZX |
LH0032G | OP-AMP, 5000uV OFFSET-MAX, 70MHz BAND WIDTH, MBCY12 | Texas Instruments | AD842JCHIPS vs LH0032G |
5962-8778401XA | OP-AMP, 10000uV OFFSET-MAX, 150MHz BAND WIDTH, BCY12, CAN-12 | Intersil Corporation | AD842JCHIPS vs 5962-8778401XA |
LH0032G/883B | OP-AMP, 70MHz BAND WIDTH, MBCY12, METAL CAN, 8 PIN | Texas Instruments | AD842JCHIPS vs LH0032G/883B |
LH0032CG | OP-AMP, 15000uV OFFSET-MAX, 70MHz BAND WIDTH, MBCY12, METAL CAN-12 | Texas Instruments | AD842JCHIPS vs LH0032CG |
HA2-2542/883 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY12, | Harris Semiconductor | AD842JCHIPS vs HA2-2542/883 |
8001301ZA | Operational Amplifier, 1 Func, 10000uV Offset-Max, MBCY12, | Spectrum Control | AD842JCHIPS vs 8001301ZA |
5962-8778401XX | OP-AMP, 10000uV OFFSET-MAX, 150MHz BAND WIDTH, BCY12, CAN-12 | Intersil Corporation | AD842JCHIPS vs 5962-8778401XX |
HA2-5190-8 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MQIP12, | Harris Semiconductor | AD842JCHIPS vs HA2-5190-8 |
MSK0032B | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY12, TO-8, 12 PIN | Anaren Microwave | AD842JCHIPS vs MSK0032B |