Part Details for AD8476ACPZ-RL by Analog Devices Inc
Results Overview of AD8476ACPZ-RL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8476ACPZ-RL Information
AD8476ACPZ-RL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8476ACPZ-RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AD8476ACPZ-RL-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 16LFCSP Min Qty: 5000 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2250 | Buy Now |
|
DISTI #
584-AD8476ACPZ-R
|
Mouser Electronics | Differential Amplifiers Low Pwr, Precision,G1 Diff AMP RoHS: Compliant | 0 |
|
$3.2200 | Order Now |
|
|
Analog Devices Inc | Low Pwr, Precision,G1 Diff AMP Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.3400 / $7.7100 | Buy Now |
|
DISTI #
AD8476ACPZ-RL
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 5000 | 0 |
|
$3.3800 | Buy Now |
|
|
Vyrian | Peripheral ICs | 7534 |
|
RFQ |
US Tariff Estimator: AD8476ACPZ-RL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD8476ACPZ-RL
AD8476ACPZ-RL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD8476ACPZ-RL Part Data Attributes
|
|
AD8476ACPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8476ACPZ-RL
Analog Devices Inc
Operational Amplifier, 1 Func, 900uV Offset-Max, BIPolar
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 3 X 3 Mm, Rohs Compliant, Mo-229weee, Lfcsp-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | CP-16-25 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 900 µV | |
| JESD-30 Code | S-XQCC-N16 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 3 | |
| Neg Supply Voltage Limit-Max | -10 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Slew Rate-Nom | 10 V/Us | |
| Supply Current-Max | 0.5 Ma | |
| Supply Voltage Limit-Max | 10 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for AD8476ACPZ-RL
This table gives cross-reference parts and alternative options found for AD8476ACPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8476ACPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD8476ACPZ-WP | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 900uV Offset-Max, BIPolar | AD8476ACPZ-RL vs AD8476ACPZ-WP |
AD8476ACPZ-RL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8476ACPZ-RL involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the input signal source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to reduce noise and electromagnetic interference (EMI).
-
The gain resistor values for the AD8476ACPZ-RL depend on the desired gain and the input impedance of the signal source. A good starting point is to use the gain calculation formula provided in the datasheet, and then adjust the values based on the specific requirements of your application. It's also recommended to use 1% or 0.1% tolerance resistors to ensure accurate gain settings.
-
The AD8476ACPZ-RL can handle input voltages up to ±25V without damage, but the recommended maximum input voltage is ±20V to ensure optimal performance and to prevent damage from overvoltage conditions.
-
To filter out high-frequency noise and aliasing, it's recommended to use a low-pass filter (LPF) or a band-pass filter (BPF) in front of the AD8476ACPZ-RL. The filter cutoff frequency should be set based on the specific requirements of your application, but a good starting point is to use a filter with a cutoff frequency of 1/5 to 1/10 of the Nyquist frequency.
-
A good power supply decoupling scheme for the AD8476ACPZ-RL involves using a combination of ceramic and electrolytic capacitors. A 10uF ceramic capacitor should be placed close to the device, and a 10uF electrolytic capacitor should be placed further away from the device. This scheme helps to reduce power supply noise and ensure stable operation.