Part Details for AD847JRZ-REEL by Analog Devices Inc
Results Overview of AD847JRZ-REEL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD847JRZ-REEL Information
AD847JRZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing | |
| HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing | |
| HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for AD847JRZ-REEL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AD847JRZ-REELTR-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7375 | Buy Now |
|
DISTI #
584-AD847JRZ-R
|
Mouser Electronics | Precision Amplifiers LOW POWER, HIGH SPEED AMP RoHS: Compliant | 0 |
|
$5.7300 | Order Now |
|
|
Analog Devices Inc | LOW POWER, HIGH SPEED AMP Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$3.4000 / $11.8300 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 95 |
|
$4.4647 / $10.3040 | Buy Now |
|
|
Quest Components | OP-AMP, 3500 UV OFFSET-MAX, 35 MHZ BAND WIDTH, PDSO8 | 76 |
|
$6.4400 / $13.8000 | Buy Now |
|
|
Chip Stock | ROHS3CompliantR-PDSO-G8AD847MatteTin(Sn)opampbuffercircuit4.9mm7.2muA-5V35000kHz | 158 |
|
RFQ |
US Tariff Estimator: AD847JRZ-REEL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD847JRZ-REEL
AD847JRZ-REEL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD847JRZ-REEL Part Data Attributes
|
|
AD847JRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD847JRZ-REEL
Analog Devices Inc
High Speed, Low Power Monolithic Op Amp
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | R-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 7.2 µA | |
| Bias Current-Max (IIB) @25C | 6.6 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 95 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | Yes | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.59 Mm | |
| Slew Rate-Min | 225 V/Us | |
| Slew Rate-Nom | 200 V/Us | |
| Supply Current-Max | 7.6 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Unity Gain BW-Nom | 35000 | |
| Voltage Gain-Min | 1000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for AD847JRZ-REEL
This table gives cross-reference parts and alternative options found for AD847JRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD847JRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-01-415-7056 | Analog Devices Inc | Check for Price | IC IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC, Operational Amplifier | AD847JRZ-REEL vs 5962-01-415-7056 |
| AD847JRZ | Rochester Electronics LLC | Check for Price | OP-AMP, 3500 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, SOIC-8 | AD847JRZ-REEL vs AD847JRZ |
| AD847JR-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 3500 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, SOIC-8 | AD847JRZ-REEL vs AD847JR-REEL7 |
AD847JRZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD847JRZ involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
The AD847JRZ is specified to operate from -40°C to 125°C. Ensure that the device is properly heatsinked, and the ambient temperature is within the specified range. Also, consider the power dissipation and thermal resistance of the device when designing the system.
-
The recommended input impedance for the AD847JRZ is 1 kΩ or higher. This ensures that the input signal is not attenuated and the device operates within its specified gain range.
-
Yes, the AD847JRZ can be used as a unity-gain buffer by connecting the output to the inverting input and using a non-inverting input configuration. However, this may affect the noise performance and bandwidth of the device.
-
To reduce noise and oscillations in the AD847JRZ, use a low-pass filter at the input, ensure proper decoupling, and use a stable power supply. Also, consider adding a noise-reducing capacitor between the output and inverting input.